CHO-TOUCH™ Displays
Parker Chomerics' fully integrated, durable systems of optically bonded touchscreens and LCD units
Parker Chomerics' CHO-TOUCH displays are fully integrated, durable systems of optically bonded touchscreens and LCD units designed to save assembly time and supply chain logistics. These assemblies are proven to work in applications where sunlight readability, vibration resistance, scratch resistance, and mechanical strength are needed.
Features and Benefits
- Diagonal size: 7.0 in
- Able to support multi-touch and multi-input controls
- Chemically strengthened glass gives additional durability
- Projective, capacitive, and resistive touchscreen options available
- Customizable cover glass design for aesthetic benefits
- Sunlight readability and maximum visibility are key features
- Glove touch supported through specially configured screen inputs
- Water rejection is available for outdoor environments with no impact on use
Applications
- Industrial controls
- Medical devices
- Handheld mobile devices
- Vehicle mounted displays
- Marine applications
- Automotive displays
- Machine controls
- Kiosks and terminals
CHO-TOUCH™ Displays
| Obraz | Manufacturer Part Number | Opis | Rozmiar ekranu po przekątnej | Obszar widzenia | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 40-76-MMX-070WPC-HBWVGA-O | GRAPHIC DISPLAY TFT RGB 7" | 7" (177,80mm) | 152,40mm x 91,44mm (szer. x wys.) | 1 - Immediate | $4,442.21 | Wyświetl szczegóły |
![]() | ![]() | 40-76-MMX-084NPC-HBSVGA-O | GRAPHIC DISPLAY TFT RGB 8.4" | 8,4" (213,36mm) | 170,40mm x 127,80mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 40-76-MMX-104NPC-HBDXGA-O | GRAPHIC DISPLAY TFT RGB 10.4" | 10,4" (264,16mm) | 210,43mm x 157,82mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 40-76-MMX-104N5W-HBDXGA-A | GRAPHIC DISPLAY TFT RGB 10.4" | 10,4" (264,16mm) | 210,43mm x 157,82mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 40-76-NAX-121NPC-HBDXGA-O | GRAPHIC DISPLAY TFT RGB 12.1" | 12,1" (307,34mm) | 245,76mm x 184,32mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 40-76-MMX-121N5W-HBDXGA-A | GRAPHIC DISPLAY TFT RGB 12.1" | 12,1" (307,34mm) | 245,76mm x 184,32mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 40-76-MMX-121NPC-HBDXGA-O | GRAPHIC DISPLAY TFT RGB 12.1" | 12,1" (307,34mm) | 245,76mm x 184,32mm (szer. x wys.) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |