XBee RF Modules Kit

Parallax XBee RF module kit aids the customer in getting started with RF communications

Image of Parallax Inc's XBee RF Modules Kit Parallax XBee modules provide an incredibly versatile RF communication solution for BASIC Stamp and Propeller microcontroller projects and this kit helps the customer get started. Ready to use for bidirectional, point-to-point communication in their default state, XBee modules can also support complex networking with additional configuration via serial commands sent from the microcontroller or through Digi's free X-CTU software.

The tutorial introduces basic and advanced setups with XBee 802.15.4 projects you can do on your desktop. It features both BASIC Stamp (PBASIC) and Propeller (Spin) code examples, allowing you to see similar code running in both of these Parallax microcontrollers. Subjects include XBee testing and configuration, network topologies, and communication strategies, and using XBee Reset, Sleep, and API modes.

Kit Contents
  • Getting Started with XBee RF Modules tutorial
  • (3) 802.15.4 XBee 1 mW modules
  • (2) XBee SIP adapter boards
  • (1) XBee USB adapter board
  • (2) XBee adapter boards
  • Standard servo, pushbutton, piezo speaker, LEDs, and light sensor for I/O
  • Capacitor, resistors, and jumper wires
Features
  • Adjustable power
  • 3.3 V CMOS UART
  • API or AT commands, local, or over the air
  • 2.4 GHz
  • (7) 10-bit ADC inputs
  • (8) digital I/O

XBee RF

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
XBEE USB ADAPTER BOARD32400XBEE USB ADAPTER BOARD32 - Immediate$91.67Wyświetl szczegóły
XBEE 5/3.3V ADAPTER32401XBEE 5/3.3V ADAPTER0 - Immediate$54.99Wyświetl szczegóły
XBEE SIP ADAPTER32402XBEE SIP ADAPTER1 - Immediate$110.02Wyświetl szczegóły
XBEE ADAPTER BOARD32403XBEE ADAPTER BOARD0 - Immediate$19.96Wyświetl szczegóły
Published: 2011-08-23