ESD Protection Devices

PANJIT’s ESD product is available in an SOT-23 package and is intended for use in voltage- and ESD-sensitive equipment

Image of Panjit International Inc. ESD Protection Devices PANJIT’s protection devices are made using a self-designed wafer and self-packaging technology. The PJMBZxxA-AU series unidirectional ESD transient protector has a common anode and is configured to protect sensitive equipment from ESD and latch-up events. The combination of two devices can protect up to two data lines in a single package, thus taking advantage of the circuit board. PANJIT’s ESD product is available in an SOT-23 package and is intended for use in voltage- and ESD-sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and automotive applications.

Features

  • AEC-Q101 qualified
  • ISO10605 (C=330 pF, R=330 Ω): ±30 kV air, ±30 kV contact discharge
  • ESD rating: human body model ≥±8 kV and charge device model ≥±2 kV
  • Peak pulse power 10/1,000 µs waveform (5.6 V ~ 9.1 V) 24 W
  • Peak pulse power 10/1000 µs waveform (12 V ~ 33 V) 40 W
  • Lead-free in compliance with EU RoHS 2.0
Applications
  • Infotainment
  • ADAS
  • Computers
  • Printers
  • Communication systems

ESD Protection Devices

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TVS DIODE 3VWM 8VC SOT23PJMBZ5V6A-AU_R1_007A1TVS DIODE 3VWM 8VC SOT239000 - Immediate$1.06Wyświetl szczegóły
TVS DIODE 14.5VWM 25VC SOT23PJMBZ18A-AU_R1_007A1TVS DIODE 14.5VWM 25VC SOT237500 - Immediate$0.88Wyświetl szczegóły
TVS DIODE 12VWM 21VC SOT23PJMBZ15A-AU_R1_007A1TVS DIODE 12VWM 21VC SOT239000 - Immediate$0.88Wyświetl szczegóły
TVS DIODE 17VWM 28VC SOT23PJMBZ20A-AU_R1_007A1TVS DIODE 17VWM 28VC SOT230 - Immediate$0.88Wyświetl szczegóły
TVS DIODE 26VWM 46VC SOT23PJMBZ33A-AU_R1_007A1TVS DIODE 26VWM 46VC SOT230 - Immediate$1.10Wyświetl szczegóły
TVS DIODE 22VWM 40VC SOT23PJMBZ27A-AU_R1_007A1TVS DIODE 22VWM 40VC SOT232850 - Immediate$0.88Wyświetl szczegóły
Published: 2024-04-30