IndustrialNet™ M12 Cat 5e and Cat 6A Overmolded Cordsets

Panduit’s M12 A-coded, X-coded, and D-coded cordsets are rated for ten million flex cycles, providing durability and reliability

Image of Panduit's IndustrialNet™ M12 Cat 5e and Cat 6A Overmolded CordsetsPanduit's industrial Ethernet cordsets are constructed of Category 5e and 6A, industrial grade, stranded, twisted pair cable for UTP and STP installations. Each cordset is pre-terminated and overmolded to include Category 5e or 6A rated M12 or RJ45 industrial plugs on each end which are wired according to the T568B and IEC 60603-7-41 standards. Each cordset is UL, NEMA, and IP rated to withstand light wash down and temporary submerged conditions without loss of performance to ensure reliability. All cables meet IEEE 802.3af and IEEE 802.3at for PoE applications and are RoHS compliant.  In mated conditions, these cordsets can withstand high temperatures and high vibration commonly found in harsh industrial applications such as automotive, food and beverage, oil and gas, transportation, and mining.

Resources

A-Code M12 features:

  • Meets ANSI/TIA-1096-A: contacts plated with 50 µin of gold for superior performance
  • IEC compliance ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises. IEC 61076-2-101 connectors for electronic equipment
  • Rated IP67 for dust protection and temporary liquid immersion
  • NEMA 1, 3, 4, 6, 6P, and IEC IP67, UL type 12
  • Rated to 10 million flex cycles, providing durability and reliability

Cat 5e D-Code M12 features:

  • Exceeds channel and component requirements of ANSI/TIA-556-C.2 Category 5e and ISO11801 Class D standards at swept frequencies of 1 MHz to 100 MHz
  • ANSI/TIA 568-C.2: Category 5e
  • ISO 11801 Class D standards at swept frequencies up to 100 MHz
  • ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises
  • IEC 61076-2-101 connectors for electronic equipment: circular connectors - detail specification for connectors with M12 x 1 screw-locking
  • Constructed of 24 AWG UTP or STP stranded industrial grade TPE cable and IP67/68 overmolded connectors

Cat 6A X-Code M12 features:

  • Exceeds channel and component requirements of ANSI/TIA-556-C.2 Category 6A and ISO11801 Class EA standards at swept frequencies of 1 MHz to 500 MHz
  • Interface conforms to IEC-61076-2-101
  • ANSI/TIA 568-C.2: Category 6A ISO 11801 Class EA standards at swept frequencies up to 500 MHz
  • ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises
  • IEC 61076-2-109 connectors for electronic equipment: circular connectors - detail specification for connectors with M12 x 1 screw-locking
  • Constructed of 24 AWG UTP or STP stranded industrial grade and TPU and TPO cable and IP67/68 overmolded connectors
Updated: 2020-07-27
Published: 2018-04-12