Adhesive Backed Mounts

Panduit’s high-performance mounts and devices feature superior adhesive for easy installation and long-term reliability

Image of Panduit's Adhesive Backed MountsPanduit’s high-performance adhesive-backed mounts and devices are a quick, dependable method of securing, routing, and protecting wires or cables. The adhesive backing provides easy installation and is an alternative to mechanical fasteners. Panduit adhesive-backed mounts and devices offer lower installation costs and high reliability when properly installed.

Features
  • Two-up mount configuration speeds liner removal and installation
  • Four-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows the routing of wires and cables where mounting holes cannot be drilled
  • Select mounts, clamps, and clips are UL Recognized
  • Use with Panduit cable ties for a complete wire-routing solution
  • Mount sizes range from 0.50" x 0.50" to 2.00" x 2.00" for space limited or heavy load applications
  • One-piece solutions lower inventory costs and speed installation
  • Cable tie entry ramps guide the cable tie into the mount
  • Bevel entry on wire clips speeds installation
  • Releasable latches allow addition or removal of cables
Applications
  • Telecommunications
    • Securing cables in data centers, server rooms, network racks, and telecommunications closets
  • Electrical systems
    • Routing and securing wiring in control panels, residential, commercial, and industrial buildings, and junction boxes
  • Automotive
    • Securing wiring harnesses, managing cables in dashboards and undercarriage areas, and organizing aftermarket electronics
  • Manufacturing
    • Routing and securing cables in automated machinery, assembly lines, robotics, and conveyor systems
  • Renewable energy
    • Routing and securing cables in solar panel installations, wind turbine systems, and battery storage
Published: 2024-06-26