PAN1780-AT Series Bluetooth® 5.0 Low Energy Module with AT Command Set

Panasonic’s PAN1780-AT module with an ultra-low current consumption is an ideal choice for battery-powered devices

Image of Panasonic's PAN1780-AT Series Bluetooth® 5.0 Low-Energy Module with AT Command SetPanasonic’s PAN1780-AT series Bluetooth 5.0 Low Energy (LE) RF module is based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ Bluetooth AT.s LE command set. The Bluetooth 5.0 features a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The channel selection algorithm (CSA#2) improves the performance in high interference environments. The LE advertising extensions allow for much more significant amounts of data to be broadcast in connectionless scenarios. An output power of up to 8 dBm and the high sensitivity of the nRF52840 in combination with the LE coded PHY make the PAN1780-AT series RF module very attractive in applications with a long-range requirement. In addition, the ultra-low current consumption of the PAN1780-AT series makes it an ideal choice for battery-powered devices. The PAN1780-AT series supports Type 2 near field communication (NFC-A) in simplified pairing and payment solutions (external antenna required).

The PAN1780-AT evaluation kit is an all-inclusive and comprehensive evaluation kit available to support rapid prototyping with the PAN1780AT series RF module. The evaluation kit consists of two dongles. Each dongle has a PAN1780-AT module on board based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue Bluetooth AT.s LE command set. The AT command set eases integration of the PAN1780AT module with most industry host controllers. The PAN1780-AT module is fully configurable via AT commands which in turn reduces the design cycle of the product. The detailed integration guide also describes how to start up and use the PAN1780AT module with the integrated BlueRadios nBlue Bluetooth AT.s LE command set on the evaluation board. The PAN1780-AT evaluation kit also supports Type 2 NFC-A for use in out-of-band pairing by way of an external NFC antenna. The break-out headers on the evaluation kit provide an easy way to connect sensors, as well as other devices, for rapid prototyping.

Features
  • Surface mount type dimensions: 15.6 mm x 8.7 mm x 2 mm
  • Same form factor as PAN1780
  • Nordic nRF52840 featuring Arm® Cortex®-M4F with 64 MHz
  • Bluetooth 5 LE including LE 2M and LE coded PHY
  • Embedded 1 MB Flash memory and 256 kB internal RAM;
  • Up to 46 general purpose I/Os (GPIO), which are shared with 1 UART, 8 ADCs, 1 NFC-A, and nRESET input
  • USB 2.0 full-speed device interface
  • Voltage range: 1.7 V to 5.5 V
  • Temperature range: -40°C to +85°C
  • Built-in temperature sensor
  • RoHS AND REACH compliant
  • Bluetooth
    • LE 2 Mbps high-speed PHY, LE long-range coded PHY
    • LE advertising extensions (advertising on 40 channels total)
    • Channel selection algorithm #2
    • LE secure connections
    • Over-the-air update of application software
Block Diagram
    Image of Panasonic's PAN1780-AT Series - Block Diagram
Applications
  • Battery-powered devices
  • Long-range applications

PAN1780-AT Series Bluetooth® 5.0 Low Energy Module with AT Command Set

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RF TXRX MOD BT1GHZ CER PATCH SMDENW-89854A3KFRF TXRX MOD BT1GHZ CER PATCH SMD8770 - Immediate$64.38Wyświetl szczegóły

Evaluation Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL KIT PAN1780AT ENW-89854A3KFENW89854AYKFEVAL KIT PAN1780AT ENW-89854A3KF0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2021-08-11