EEF-KX Series SP-Cap™ Polymer Aluminum Electrolytic Capacitors

Panasonic's surface-mount specialty capacitors are extremely durable under high-temperature and high-humidity conditions

Image of Panasonic EEF-KX Series SP-Cap™ Aluminum Electrolytic CapacitorsPanasonic's EEF-KX series surface-mount specialty conductive polymer aluminum electrolytic capacitors feature a high endurance of 5,500 hours at +125°C, enabling use in applications with exceptionally long life. The EEF-KX series’ high-temperature, long-life parts are achieved using Panasonic’s proprietary conductive polymer formation and manufacturing process technology.

The EEF-KX series capacitors feature ultra-low ESR (9 mΩ max.) and high durability under high-temperature and high-humidity conditions of 1,000 hours at +85°C/85% in a damp-heat steady state, providing SP-Caps with large capacitance characteristics for harsh industrial applications.

Panasonic’s EEF-KX series redefines the term “specialty” capacitor by combining all these specifications in a package with only a 1.9 mm maximum height. Space-saving, high-reliability capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements for the stabilization of power supply circuits.

Features
  • Ultra-low ESR: 9 mΩ max.
  • Capacitance range: 220 µF to 470 µF max.
  • Long life at high temperature: 5,500 hours at +125°C
  • Ripple current range: 6,300 mARMS
  • Product height: 1.9 mm max.
  • Operating temperature range: -55°C to +125°C
  • RoHS/REACH compliant
  • Halogen-free
Applications
  • Base stations
  • Network equipment and devices
  • Servers
  • Accelerator equipment
  • Industrial equipment
  • Power circuits for CPU, GPU
  • Power circuits for FPGA, ASIC on base stations
  • Smart meters
  • Power management systems
  • Network devices
  • Other capacitor applications

EEF-KX Series SP-Cap™ Aluminum Electrolytic Capacitors

ObrazManufacturer Part NumberOpisRównoważna rezystancja szeregowa (ESR)Dostępna ilość CenaWyświetl szczegóły
CAP ALUM POLY 150UF 20% 4V SMDEEF-KX0G151RFCAP ALUM POLY 150UF 20% 4V SMD15mOhm3494 - Immediate$10.75Wyświetl szczegóły
CAP ALUM POLY 220UF 20% 2.5V SMDEEF-KX0E221RECAP ALUM POLY 220UF 20% 2.5V SMD9mOhm6680 - Immediate$10.82Wyświetl szczegóły
CAP ALUM POLY 330UF 20% 2V SMDEEF-KX0D331RECAP ALUM POLY 330UF 20% 2V SMD9mOhm6005 - Immediate$10.90Wyświetl szczegóły
CAP ALUM POLY 180UF 20% 4V SMDEEF-KX0G181RFCAP ALUM POLY 180UF 20% 4V SMD15mOhm3500 - Immediate$11.26Wyświetl szczegóły
CAP ALUM POLY 120UF 20% 6.3V SMDEEF-KX0J121RFCAP ALUM POLY 120UF 20% 6.3V SMD15mOhm3500 - Immediate$11.41Wyświetl szczegóły
CAP ALUM POLY 220UF 20% 4V SMDEEF-KX0G221RFCAP ALUM POLY 220UF 20% 4V SMD15mOhm3200 - Immediate$11.78Wyświetl szczegóły
CAP ALUM POLY 150UF 20% 6.3V SMDEEF-KX0J151RFCAP ALUM POLY 150UF 20% 6.3V SMD15mOhm1508 - Immediate$11.92Wyświetl szczegóły
CAP ALUM POLY 330UF 20% 2.5V SMDEEF-KX0E331RECAP ALUM POLY 330UF 20% 2.5V SMD9mOhm9744 - Immediate$12.47Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2V SMDEEF-KX0D471RCCAP ALUM POLY 470UF 20% 2V SMD4,5mOhm0 - Immediate$12.47Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2V SMDEEF-KX0D471RECAP ALUM POLY 470UF 20% 2V SMD9mOhm1336 - Immediate$12.66Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2.5V SMDEEF-KX0E471RECAP ALUM POLY 470UF 20% 2.5V SMD9mOhm3415 - Immediate$12.69Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2.5V SMDEEF-KX0E471RCCAP ALUM POLY 470UF 20% 2.5V SMD4,5mOhm0 - Immediate$13.06Wyświetl szczegóły
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-KX0E391RCCAP ALUM POLY 390UF 20% 2.5V SMD4,5mOhm2500 - Immediate$13.17Wyświetl szczegóły
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-KX0E391RECAP ALUM POLY 390UF 20% 2.5V SMD9mOhm0 - Immediate$13.39Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2.5V SMDEEF-KX0E471RBCAP ALUM POLY 470UF 20% 2.5V SMD3mOhm10210 - Immediate$13.43Wyświetl szczegóły
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-KX0E391RBCAP ALUM POLY 390UF 20% 2.5V SMD3mOhm0 - Immediate$13.43Wyświetl szczegóły
CAP ALUM POLY 470UF 20% 2V SMDEEF-KX0D471RBCAP ALUM POLY 470UF 20% 2V SMD3mOhm3500 - Immediate$12.77Wyświetl szczegóły
Published: 2022-09-09