EEF-JX Series SP-Cap™
Panasonic's SP-Cap is extremely durable under high-temperature and high-humidity conditions and has a long product life
Panasonic's EEF-JX series surface-mount specialty conductive polymer aluminum electrolytic capacitors feature a high-endurance of 3,000 hours at +125°C, providing extremely long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-JX series offers three times higher reliability compared to its existing offerings’ lifespan under high-temperature conditions.
Panasonic’s EEF-JX series SP-Caps provide low 9 mΩ max. ESR and high durability under high-temperature and high-humidity conditions of 1,000 hours at +85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.
Combining all these specifications in only a 1.9 mm maximum height, Panasonic’s EEF-JX series SP-Caps redefines the term specialty capacitor. Space-saving, high-reliability capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.
- Low ESR: 9 mΩ max.
- Capacitance range: 220 µF to 470 µF max.
- High temperature, long life: 3,000 hours at +125°C
- Ripple current range: 6,300 mARMS
- Product height: 1.9 mm max.
- Operating temperature range: -55°C to +125°C
- RoHS/REACH compliant
- Halogen-free
- Servers and data-centers
- Communication infrastructure
- Industrial equipment
- Power circuits for CPU, GPU, FPGA, and ASIC on base station
- Smart meters
- Power management systems
- Network devices
- Other capacitor applications
EEF-JX Series SP-Cap™
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEF-JX0D471RB | CAP ALUM POLY 470UF 20% 2V SMD | 6 - Immediate | $10.68 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0E221RE | CAP ALUM POLY 220UF 20% 2.5V SMD | 5623 - Immediate | $7.92 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0E391RB | CAP ALUM POLY 390UF 20% 2.5V SMD | 8360 - Immediate | $11.15 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0E391RC | CAP ALUM POLY 390UF 20% 2.5V SMD | 0 - Immediate | $11.45 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0D471RC | CAP ALUM POLY 470UF 20% 2V SMD | 0 - Immediate | $9.72 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0E331RE | CAP ALUM POLY 330UF 20% 2.5V SMD | 0 - Immediate | $10.53 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0D331RE | CAP ALUM POLY 330UF 20% 2V SMD | 5975 - Immediate | $9.24 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0G151RF | CAP ALUM POLY 150UF 20% 4V SMD | 6994 - Immediate | $9.61 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0G181RF | CAP ALUM POLY 180UF 20% 4V SMD | 7000 - Immediate | $10.09 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0E391RE | CAP ALUM POLY 390UF 20% 2.5V SMD | 0 - Immediate | $10.27 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0G221RF | CAP ALUM POLY 220UF 20% 4V SMD | 0 - Immediate | $10.23 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0D471RE | CAP ALUM POLY 470UF 20% 2V SMD | 2590 - Immediate | $10.64 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0J151RF | CAP ALUM POLY 150UF 20% 6.3V SMD | 9369 - Immediate | $7.92 | Wyświetl szczegóły |
![]() | ![]() | EEF-JX0J121RF | CAP ALUM POLY 120UF 20% 6.3V SMD | 0 - Immediate | $10.20 | Wyświetl szczegóły |