ECQ-UB Series Film Capacitors

Panasonic's safety film capacitors are approved metalized polypropylene film capacitors are Class X1-Rated and Class Y2-Rated

Image of Panasonic's ECQ-UB Series Film CapacitorsPanasonic's ECQ-UB series safety standard approved metalized polypropylene film capacitors are class X1-Rated and Class Y2-Rated and benefit from Panasonic’s original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance level over the product lifetime and higher reliability of the application.

The ECQ-UB series film capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 300 VAC, and a nominal capacitance range of 0.001 µF up to 1.0 µF. A flame-retardant plastic case and non-combustible resin are utilized leading to accreditation in accordance with UL/CSA and European safety regulations for Class X1 and Class Y2. All the products are fully RoHS and REACH Compliant.

The ECQ-UB series film capacitors offer high humidity resistance (THB test: +85°C, 85% RH, 275 VAC, for 500 hours).

Functioning as interference suppression capacitors, the ECQ-UB series parts are ideal for a broad spectrum of applications including industrial power supplies, UPS/chargers, PV inverters, LED lighting and especially in applications where long-term outdoor use is required.

Features
  • High moisture resistance: 85°C, 85% RH, 275 VAC, for 500h
  • Safety standards: meets UL and CSA Class X1, Class Y2, and European DEMKO standards
  • Operating temperature range: -40°C to +110°C
  • Fuse function
  • Flame retardant plastic case and non-combustible resin
  • High safety (built-in self-protecting function)
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Fuse function causes open circuits upon most failures
  • Flame-resistant coating
Applications
  • LED lighting
  • Industrial power supplies
  • UPS/charger
  • PV inverter
  • Interference suppression applications

ECQ-UB Series Film Capacitors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP FILM 0.0015UF 20% 300VAC RADECQ-UBAF152MCAP FILM 0.0015UF 20% 300VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.47UF 10% 300VAC RADIAECQ-UBAF474KCAP FILM 0.47UF 10% 300VAC RADIA471 - Immediate$5.71Wyświetl szczegóły
CAP FILM 0.01UF 10% 300VAC RADIAECQ-UBAF103KCAP FILM 0.01UF 10% 300VAC RADIA376 - Immediate$2.62Wyświetl szczegóły
CAP FILM 0.33UF 10% 300VAC RADIAECQ-UBAF334KCAP FILM 0.33UF 10% 300VAC RADIA585 - Immediate$4.78Wyświetl szczegóły
CAP FILM 0.015UF 20% 300VAC RADIECQ-UBAF153V2CAP FILM 0.015UF 20% 300VAC RADI0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.0012UF 20% 300VAC RADECQ-UBAF122V1CAP FILM 0.0012UF 20% 300VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.022UF 10% 300VAC RADIECQ-UBAF223KCAP FILM 0.022UF 10% 300VAC RADI739 - Immediate$2.23Wyświetl szczegóły
CAP FILM 0.0047UF 10% 300VAC RADECQ-UBAF472KCAP FILM 0.0047UF 10% 300VAC RAD196 - Immediate$2.59Wyświetl szczegóły
CAP FILM 0.015UF 10% 300VAC RADIECQ-UBAF153KCAP FILM 0.015UF 10% 300VAC RADI0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.015UF 10% 300VAC RADIECQ-UBAF153V6CAP FILM 0.015UF 10% 300VAC RADI0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.0027UF 20% 300VAC RADECQ-UBAF272V1CAP FILM 0.0027UF 20% 300VAC RAD961 - Immediate$2.69Wyświetl szczegóły
CAP FILM 0.0068UF 20% 300VAC RADECQ-UBAF682V1CAP FILM 0.0068UF 20% 300VAC RAD949 - Immediate$2.19Wyświetl szczegóły
CAP FILM 0.0068UF 10% 300VAC RADECQ-UBAF682V5CAP FILM 0.0068UF 10% 300VAC RAD941 - Immediate$2.80Wyświetl szczegóły
CAP FILM 0.068UF 20% 300VAC RADIECQ-UBAF683MCAP FILM 0.068UF 20% 300VAC RADI1705 - Immediate$3.02Wyświetl szczegóły
CAP FILM 0.0018UF 10% 300VAC RADECQ-UBAF182V5CAP FILM 0.0018UF 10% 300VAC RAD658 - Immediate$2.73Wyświetl szczegóły
CAP FILM 0.0027UF 10% 300VAC RADECQ-UBAF272V5CAP FILM 0.0027UF 10% 300VAC RAD833 - Immediate$2.76Wyświetl szczegóły
CAP FILM 0.0039UF 20% 300VAC RADECQ-UBAF392MCAP FILM 0.0039UF 20% 300VAC RAD15849 - Immediate$2.55Wyświetl szczegóły
CAP FILM 0.0033UF 10% 300VAC RADECQ-UBAF332KCAP FILM 0.0033UF 10% 300VAC RAD669 - Immediate$2.59Wyświetl szczegóły
CAP FILM 0.015UF 20% 300VAC RADIECQ-UBAF153MCAP FILM 0.015UF 20% 300VAC RADI580 - Immediate$2.69Wyświetl szczegóły
CAP FILM 0.0056UF 10% 300VAC RADECQ-UBAF562V5CAP FILM 0.0056UF 10% 300VAC RAD769 - Immediate$2.33Wyświetl szczegóły
Published: 2021-03-12