HL-G2 Series Laser Displacement Sensors

Panasonic Industrial Automation laser displacement sensors provide high-accuracy measurement and network functionality

Image of Panasonic Industrial Automation HL-G2 Series Laser Displacement SensorsThe HL-G2 series laser displacement sensors from Panasonic Industrial Automation represent a leap forward in precision measurement and industrial automation. These integrated sensors combine high-accuracy laser displacement technology with robust network connectivity, streamlining data acquisition and process control. Designed for demanding industrial environments, the HL-G2 series delivers stable and reliable measurements across a wide range of materials and surfaces. Its network functionality allows for seamless integration into existing systems, enabling real-time data monitoring and analysis. The sensor's compact design and user-friendly interface simplify installation and setup, while its advanced signal processing capabilities ensure accurate and consistent results. Whether used for quality control, position monitoring, or dimensional measurement, the HL-G2 series offers unparalleled performance and versatility. These sensors allow for precise measurement and data transmission, reducing the need for additional equipment and simplifying system design. The integrated network function allows for easy monitoring and control of the sensor. The HL-G2 series is engineered to withstand harsh environments, ensuring long-term reliability and minimal downtime.

Features
  • High-accuracy laser displacement measurement
  • Integrated network function (Ethernet)
  • Compact and robust design
  • Stable measurement across various materials
  • User-friendly interface and setup
 
  • Advanced signal processing
  • Real-time data monitoring
  • Multiple measurement modes
  • Environmental resistance (IP67 protection)
  • Analog and digital outputs
Applications
  • Dimensional measurement in manufacturing
  • Position monitoring and control
  • Quality control and inspection
  • Thickness measurement
  • Surface profiling and analysis
 
  • Vibration measurement
  • Height and level detection
  • Robotic positioning
  • Material sorting and selection

HL-G2 Series Laser Displacement Sensors

ObrazManufacturer Part NumberOpisMetoda wykrywaniaOdległość wykrywaniaNapięcie - zasilaniaDostępna ilość CenaWyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G205B-A-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,394" (10mm)21,6V - 26,4V0 - Immediate$3,878.06Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G212B-A-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone1,181" (30mm)21,6V - 26,4V1 - Immediate$3,878.06Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G203B-A-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,197" (5mm)21,6V - 26,4V2 - Immediate$3,878.06Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G225B-A-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone5,906" (150mm)21,6V - 26,4V1 - Immediate$3,878.06Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G208B-A-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,787" (20mm)21,6V - 26,4V1 - Immediate$3,878.06Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G208B-S-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,787" (20mm)21,6V - 26,4V0 - Immediate$5,493.92Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G212B-S-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone1,181" (30mm)21,6V - 26,4V0 - Immediate$5,493.92Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G203B-S-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,197" (5mm)21,6V - 26,4V1 - Immediate$5,493.92Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G225B-S-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone5,906" (150mm)21,6V - 26,4V3 - Immediate$5,493.92Wyświetl szczegóły
LASER DISPLACEMENT SENSORHL-G205B-S-MKLASER DISPLACEMENT SENSORRefleksyjne, rozproszone0,394" (10mm)21,6V - 26,4V2 - Immediate$5,493.92Wyświetl szczegóły
Published: 2025-05-28