Light is Nature – Light is ams OSRAM
LEDs for Horticulture Lighting
Start something bright with our best in class LED portfolio for horticulture lighting applications. ams OSRAM offers a complete mid and high power LED portfolio that is perfectly suited for professional horticulture lighting applications.
The OSLON family of LEDs has all the color and viewing angle options you need to build truly dedicated horticulture lighting, with some of the brightest LEDs on the market. The OSLON lineup starts with 3 essential colors, concentrated at the wavelengths plants absorb best. The deep blue and hyper red wavelengths promote photosynthesis & growth, and far red affects morphology & flowering.
To ensure food supply in the future, choose horticulture LED components from our cutting edge portfolio, offering our signature spectrum of infinite possibilities. They enable photosynthesis and can influence the photo morphogenesis, so you can breed systematically. This is all because of our decades of lighting experience. We are here to help you improve nature!
Features
- Deep blue (450 nm) and hyper red (660 nm) to provide the light for the photosynthesis
- Far red (730 nm) to control the plant from germination to vegetative growth and flowering
- White to provide a human friendly working environment
- High energy efficacy in μmol/J
- High maximum driving current
- Low thermal resistance
- High reliable packages with superior lifetime and corrosion stability
- Robust even in humid environment
- Additional colors Blue, True Green, Yellow, Red, and Amber are also available for specialized light recipes
Applications
- Top lighting, inter lighting and multilayer cultivation
- Supplemental lighting and cultivation without natural daylight
- Photoperiodic lighting and photo-morphological control
- Urban farming and controlled environment farming
- Algae grow lights and agriculture lighting
- Lighting for plant maintenance at home
OSLON SSL 80 Degree
Highest flux. Highest efficacy. This OSLON SSL family next generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
Features: WHITE
- Compact footprint (3.0 mm × 3.0 mm)
- Wide options of CRI and CCT range available
- Key parameters are binned at 85 °C
- Very low thermal resistance
- Maximum driving current up to 1.3 A
Features: COLOR
- Compact footprint (3.0 mm × 3.0 mm)
- Broad range of color selection (450 nm – 730 nm)
- Very low thermal resistance
- Maximum driving current up to 1A
WHITE
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
LUW CR7P-LRLT-HPJR-1 | LED Lighting OSLON® SSL 80 White, Cool 6000K 2.95V 350mA 80° 1212 (3030 Metric) | View Details |
![]() |
GW CS8PM1.PM-LSLU-XX53-1-350-R18 | LED Lighting OSLON® SSL 80 White, Cool 5000K 2.85V 350mA 80° 1212 (3030 Metric) | View Details |
COLOR
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
GD CS8PM1.14-UNUO-W4-1 | LED Lighting Color OSLON® SSL 80 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric) | View Details |
![]() |
GH CS8PM1.24-4T2U-1 | LED Lighting Color OSLON® SSL 80 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) | View Details |
![]() |
GF CS8PM2.24-4S2T-1 | LED Lighting Color OSLON® SSL 80 Red 727nm (Typ) 1212 (3030 Metric) | View Details |
OSLON SSL 150 Degree
This ultra-compact 1 W class LED provides a wide radiation pattern allowing perfect interaction and various designs including color mixing LED clusters. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
Features: WHITE
- Compact footprint (3.0 mm × 3.0 mm)
- Wide options of CRI and CCT range available
- Key parameters are binned at 85 °C
- Very low thermal resistance
- Maximum driving current up to 1.3 A
Features: COLOR
- Compact footprint (3.0 mm × 3.0 mm)
- Broad range of color selection (450 nm – 730 nm)
- Very low thermal resistance
- Maximum driving current up to 1A
WHITE
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
GW CSHPM1.PM-LSLU-XX53-1 | LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric) | View Details |
COLOR
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
GD CSHPM1.14-UOVJ-W4-1 | LED Lighting Color OSLON® SSL 150 Horticulture Blue 455nm (Typ) 1212 (3030 Metric) | View Details |
![]() |
GD CSHPM1.14-UNUO-W4-1 | LED Lighting Color OSLON® SSL 150 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric) | View Details |
![]() |
GH CSSPM1.24-4T2U-1 | LED Lighting Color OSLON® SSL 120 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) | View Details |
![]() |
GF CSSPM1.24-4S2T-1 | LED Lighting Color OSLON® SSL 120 Horticulture Red 727nm (Typ) 1212 (3030 Metric) | View Details |
OSLON SSL 120 Degree
New, higher performing OSLON SSL family LED with well-known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Features: COLOR
- Compact footprint (3.0 mm × 3.0 mm)
- Broad range of color selection (450 nm – 730 nm)
- Very low thermal resistance
- Maximum driving current up to 1A
COLOR
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
GD CSSPM1.14-UOVJ-W4-1 | LED Lighting Color OSLON® SSL 120 Horticulture Blue 455nm (Typ) 1212 (3030 Metric) | View Details |
![]() |
GF CSSPM1.24-4S2T-1 | LED Lighting Color OSLON® SSL 120 Horticulture Red 727nm (Typ) 1212 (3030 Metric) | View Details |
![]() |
GH CSSPM1.24-4T2U-1 | LED Lighting Color OSLON® SSL 120 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) | View Details |
OSLON SQUARE
ams OSRAM's OSLON SQUARE is a compact, high-power LED with well-known superior robustness, high reliability, long lifetime, and very low thermal resistance. The OSLON SQUARE family is designed for professional outdoor and indoor lighting, based on different color rendering. The key parameters are binned at high temperature, which is closer to real application conditions.
Features: WHITE
- Ultra compact footprint (3 mm × 3 mm) for high-density arrays to simplify circuit designs
- Available with CRI 70, 80, 90
- Wide range of CCT selection
- Binned at 85 °C
- Very low thermal resistance
- Superior robustness and long lifetime
- Extendable range of current driving condition
Features: COLOR
- Ultra compact footprint (3 mm × 3 mm) for high-density arrays to simplify circuit designs
- Binned at 85 °C
- Very low thermal resistance
- Superior robustness and long lifetime
- Extendable range of current driving conditions
WHITE
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
LUW CQAR-NPNR-JPJR-1 | LED Lighting OSLON® SQUARE Horticulture White, Cool 5700K 3.05V 700mA 120° 1212 (3030 Metric) | View Details |
![]() |
LUW CQAR-MUNQ-HPJR-1 | LED Lighting OSLON® SQUARE Horticulture White, Cool 6000K 3.05V 700mA 120° 1212 (3030 Metric) | View Details |
![]() |
GW CSSRM2.EM-M8MF-XX53-1 | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) | View Details |
COLOR
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
GD CSSRM2.14-ARAT-24-1 | LED Lighting Color OSLON® SQUARE Blue 450nm 1212 (3030 Metric) | View Details |
![]() |
GH CSSRM2.24-VLVN-1 | LED Lighting Color OSLON® SQUARE Horticulture Red 640nm 1212 (3030 Metric) | View Details |