STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution

onsemi STR-ADAS-PREREGULATOR-GEVK provides power management for automotive systems

Image of onsemi STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solutiononsemi STR-ADAS-PREREGULATOR-GEVK is an optimized power management solution for automotive systems such as infotainment or advanced driver-assistance systems (ADAS) with an I2C programmable output voltage between 0.6 V to 3.3 V and a fixed 5 V output. The system boasts a high efficiency up to 98% and its adaptability allows for implementation in several high-performance applications. The key featured components are the NCV6357 adaptive-on-time (AOT) and programmable buck converter, the NCV881930 low quiescent buck synchronous controller, and the 40 V high thermal performance and compact NVMFS5C460NL MOSFETs. Thanks to the Strata visual interface, users can not only monitor telemetry data, such as voltage, current, efficiency, or temperature, but also adjust the output voltage. Strata ready-to-use laboratory environment enables a fast system and component evaluation. The development kit includes the STR-ADAS-PREREGULATOR-GEVB, the Strata plug-in board, USB cable, and load resistors.

Features
  • VIN 6.0 V to 16.0 V, 40.0 V peak
  • Vo1 5.0 V @ 10.0 A peak
  • Vo2 0.6 V to 3.3 V @ 5.0 A peak I2C programmable in 12.5 mV steps
  • Telemetry monitoring: temperature, voltage, current, INT
  • AOT and spread spectrum hardware functionalities
  • NCV881930: low quiescent current 410 kHz A synchronous buck controller
  • NCV6357: synchronous buck converter, processor supply, I2C programming, 5.0 A
  • NCT375MNR2G: digital temperature sensing SMBus
  • Low voltage rail switching frequency up to 2.4 MHz
  • PFM and PPWM with automatic transition
  • AEC-Q101 qualified
Applications
  • Automotive DC/DC subsystems
  • ADAS
  • Automotive points-of-load (POL)
  • Instrumentation

STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR NCT375 NCV6357STR-ADAS-PREREGULATOR-GEVKEVAL BOARD FOR NCT375 NCV63570 - Immediate$1,448.14Wyświetl szczegóły

Associated Parts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MOSFET N-CH 40V 21A/78A 5DFNNVMFS5C460NLAFT1GMOSFET N-CH 40V 21A/78A 5DFN856 - Immediate
3000 - Factory Stock
$8.44Wyświetl szczegóły
MOSFET N-CH 40V 21A/78A 5DFNNVMFS5C460NLWFAFT1GMOSFET N-CH 40V 21A/78A 5DFN0 - Immediate$9.35Wyświetl szczegóły
BUCK DCDC- VOUT=1.25VNCV6357MTWDTXGBUCK DCDC- VOUT=1.25V3000 - Immediate
6000 - Factory Stock
$11.45Wyświetl szczegóły
SENSOR DIGITAL -55C-125C 8DFNNCT375MNR2GSENSOR DIGITAL -55C-125C 8DFN9669 - Immediate
9000 - Factory Stock
$3.41Wyświetl szczegóły
Published: 2020-03-06