PoE Driver NCL31010

onsemi’s LED driver is capable of visible light communication with a PoE interface

Image of onsemi's PoE Driver NCL31010onsemi’s NCL31010 incorporates all elements needed to design a connected and managed lighting system via Power-over-Ethernet, including capabilities for visible light communication and indoor positioning. Certified to IEEE802.3bt/at/af standards, over 90 W of system power can be delivered.

The NCL31010 incorporates a high-efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current. Two auxiliary DC/DC converters are included to power for example the system microcontroller and sensors. High-accuracy metrology and diagnostics are included to measure input and output current and voltage, LED or system temperature, and DC/DC voltages and currents.

Features
  • IEEE802.3bt/at/af standard certified
  • High-efficiency buck LED driver (97%)
  • Visible light communication capable: 50 kHz bandwidth
  • High-accuracy metrology (±1%) integrated
  • Integrated 3.3 V buck converter
  • Adjustable 2.5 V to 24 V buck converter
  • I2C or SPI serial interface
Applications
  • Connected LED lighting
  • Visible light communication
  • Indoor positioning

PoE Driver NCL31010

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC LED DRIVER CTRLR PWM 3A 48QFNNCL31010MNITWGIC LED DRIVER CTRLR PWM 3A 48QFN2500 - Immediate$31.47Wyświetl szczegóły
IC LED DRIVER CTRLR PWM 3A 48QFNNCL31010MNSTWGIC LED DRIVER CTRLR PWM 3A 48QFN0 - Immediate$26.27Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR NCL31010NCL31010GEVKEVAL BOARD FOR NCL310100 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2023-09-25