NCP3066 Switching Regulator

Can be configured in Step-Down (Buck) and Step-Up (Boost) and Voltage-Inverting topologies

Image of onsemi NCP3066onsemi NCP3066 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40 V to allow it to operate from 12 VAC or 12-36 VDC supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries. The NCP3066 switching regulator can be configured in step-down (buck) and step-up (boost) and voltage-inverting topologies with a minimum number of external components. An NCV3066 automotive version is available and without the ON/OFF feature as the NCP3065.

Features
  • Integrated 1.5 A switch
  • Input voltage range from 3 V to 40 V
  • Low feedback voltage of 235 mV
  • Cycle-by-cycle current limit
  • No control loop compensation required
  • Frequency of operation adjustable up to 250 kHz
  • Logic level shutdown capability
  • Internal thermal shutdown with hysteresis
  • Analog and digital PWM dimming capability
  • These are Pb−free devices
  • NCV prefix for automotive and other applications requiring site and control changes
Applications
  • Automotive and marine lighting
  • Constant current source, high brightness LED driver
  • Low voltage and landscape lighting

NCP3066

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC LED DRVR RGLTR PWM 1.5A 8SOICNCP3066DR2GIC LED DRVR RGLTR PWM 1.5A 8SOIC1968 - Immediate$6.02Wyświetl szczegóły
Published: 2012-09-24