XF3M Rotary Backlock FPC/FFC Connectors

OMRON's connector sharp "click" confirms latch engagement

Image of Omron's XF3M Rotary Backlock FPC/FFC ConnectorsOmron’s XF3M rotary backlock FPC (flexible printed circuit)/FFC (flexible flat cable) connector is the latest member of the unique back-lock family. This FPC/FFC connector features a rotary backlock mechanism in which a rotary slider for securing the FPC/FFC cable is mounted independently from the FPC/FFC socket. This improves cable connection efficiency and more reliable lock action. The connector has a height of 2.0 mm, and a depth of 6.4 mm (when locked).

Features
  • The four-sided housing construction of the FPC/FFC socket prevents displacement of the cable
  • A sharp "click" makes it easy to ascertain that the FPC/FFC cable is securely locked in position
  • Available in two types: 0.5 mm and 1.0 mm pitches
  • Halogen-free

XF3M Rotary Backlock FPC/FFC Connectors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CONN FFC FPC 4POS 1MM R/AXF3M(1)-0415-1BCONN FFC FPC 4POS 1MM R/A1671 - Immediate$2.31Wyświetl szczegóły
CONN FFC FPC 6POS 0.5MM R/AXF3M-0615-1BCONN FFC FPC 6POS 0.5MM R/A7894 - Immediate$3.89Wyświetl szczegóły
CONN FFC FPC 8POS 1MM R/AXF3M(1)-0815-1BCONN FFC FPC 8POS 1MM R/A4642 - Immediate$4.18Wyświetl szczegóły
CONN FFC FPC 10POS 0.5MM R/AXF3M-1015-1BCONN FFC FPC 10POS 0.5MM R/A4545 - Immediate$4.29Wyświetl szczegóły
CONN FFC FPC 12POS 1MM R/AXF3M(1)-1215-1BCONN FFC FPC 12POS 1MM R/A12306 - Immediate$5.28Wyświetl szczegóły
CONN FFC FPC 16POS 0.5MM R/AXF3M-1615-1BCONN FFC FPC 16POS 0.5MM R/A2300 - Immediate$5.47Wyświetl szczegóły
CONN FFC FPC 14POS 1MM R/AXF3M(1)-1415-1BCONN FFC FPC 14POS 1MM R/A1253 - Immediate$5.47Wyświetl szczegóły
CONN FFC FPC 24POS 0.5MM R/AXF3M-2415-1BCONN FFC FPC 24POS 0.5MM R/A6610 - Immediate$7.41Wyświetl szczegóły
CONN FFC FPC 50POS 0.5MM R/AXF3M-5015-1BCONN FFC FPC 50POS 0.5MM R/A8939 - Immediate
3000 - Factory Stock
$7.96Wyświetl szczegóły
CONN FFC FPC 40POS 0.5MM R/AXF3M-4015-1BCONN FFC FPC 40POS 0.5MM R/A8928 - Immediate
13500 - Factory Stock
$8.22Wyświetl szczegóły
Published: 2013-10-10