TGHD Series Resistors

Ohmite's TGHD series chassis mounting non-inductive high power resistors are available with quick connect tabs or flywire leads

Image of Ohmite's TGHD Series Using the SOT-227 package, Ohmite's TGHD series features flat type, 100 W high power resistors that require an air-cooled heatsink or water cooling to reach peak performance. These resistors are offered either with quick connect tabs or flywire leads. The TGHDX series with the flywire leads is a true SOT-227, the TGHDV series is a mini SOT-227. The TGHD series is a great option for applications such as harmonic filters, surge protection, dummy loads, high-frequency amplifiers, and many more.

Features
  • #187 quick connect tabs or flywire leads
  • Flat type, 100 W high power resistor
  • Air-cooled heat sink or water cooling required
  • Higher density packing, vibration-proof, insulation withstand voltage, and perfect heat dissipation possible
  • TGHDX with wire leads follows the popular SOT-227 land pattern, TGHDV is a mini SOT-227
Applications
  • Harmonic filters
  • Snubber resistors
  • Surge protection
  • Breeder resistors
  • Dummy loads
  • Gate resistors
  • Dumping resistors for automotive electronics
  • Power supplies
  • High-frequency amplifiers

TGHD Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
100W MINI SOT227 100 OHMS 5%TGHDV100RJE100W MINI SOT227 100 OHMS 5%0 - Immediate$137.54Wyświetl szczegóły
100W MINI SOT227 10 OHMS 5%TGHDV10R0JE100W MINI SOT227 10 OHMS 5%0 - Immediate$137.54Wyświetl szczegóły
100W MINI SOT227 1000 OHMS 5%TGHDV1K00JE100W MINI SOT227 1000 OHMS 5%40 - Immediate$203.96Wyświetl szczegóły
100W MINI SOT227 1 OHM 5%TGHDV1R00JE100W MINI SOT227 1 OHM 5%0 - Immediate$137.54Wyświetl szczegóły
100W MINI SOT227 270 OHMS 5%TGHDV270RJE100W MINI SOT227 270 OHMS 5%0 - Immediate$137.54Wyświetl szczegóły
Published: 2019-09-24