RW Series Resistors
High power SMD 5 and 7 watt wirewound resistors from Ohmite
Ohmite has employed its thermal management expertise to produce a unique resistor design. The resistor body incorporates fins identical to a heatsink. These fins, as with a heatsink, increase the surface area of the part and allow for greater power dissipation. This unique design allows a small footprint for the SMD device and high power dissipation. These 5 and 7 watt resistors are extremely stable with a load-life drift of only 1%. A special flat has been designed in to the part for pick and place operations.
RW Series Resistors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RW5S0FAR100FE | RES 0.1 OHM 1% 5W L BEND | 252 - Immediate | $8.44 | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA1R00FE | RES SMD 1 OHM 1% 5W L BEND | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA10R0JE | RES SMD 10 OHM 5% 5W L BEND | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA20R0JE | RES SMD 20 OHM 5% 5W L BEND | 190 - Immediate | $8.44 | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA100RJE | RES SMD 100 OHM 5% 5W L BEND | 0 - Immediate | $5.98 | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA1K00JE | RES SMD 1K OHM 5% 5W L BEND | 0 - Immediate | $5.98 | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA4K70JE | RES SMD 4.7K OHM 5% 5W L BEND | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | RW5S0FA10K0JE | RES SMD 10K OHM 5% 5W L BEND | 304 - Immediate | $8.44 | Wyświetl szczegóły |