Chassis-Mount Power Line Filter Modules

Ohmite's filters provide a great connection to earth by being produced in metal cases

Image of Ohmite Chassis-Mount Power Line Filter ModulesOhmite's chassis-mount, metal-case power line filters offer an excellent connection to earth. Electromagnetic interference (EMI) filters are general-purpose filters designed to suppress undesirable electrical disturbances in power lines. These chassis-mount filters provide the space available for multiple circuits and provide superior protection. Ohmite offers multiple filter series designed for circuits with a current rating up to 150 A. EMI filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment.

Features
  • Chassis mounted metal case
  • Up to 150 A current handling
  • Multiple fuse and switch options
  • Easy connection points
  • Multiple filter types: single phase, three phase, and dual mode
  • UL and CSA certifications
Applications
  • Test and measurement
  • Power systems
  • Frequency converters
  • UPS/inverters
  • Stepper motor drives

Chassis-Mount Power Line Filter Modules

ObrazManufacturer Part NumberOpisKonfiguracjaNapięcie - zmienne znamionoweDostępna ilość CenaWyświetl szczegóły
LINE FILTER 110V/250VAC 1A CHASSAG-001LINE FILTER 110V/250VAC 1A CHASSJeden stopień110V, 250V0 - Immediate$26.39Wyświetl szczegóły
LINE FILTER 250VAC 1A CHASS MNTAHM-L01LINE FILTER 250VAC 1A CHASS MNTDwa stopnie-0 - Immediate$57.35Wyświetl szczegóły
LINE FILTER 250VAC 3A CHASS MNTAHM-03LINE FILTER 250VAC 3A CHASS MNTDwa stopnie-0 - Immediate$58.69Wyświetl szczegóły
LINE FILTER 250VAC 6A CHASS MNTAHM-06LINE FILTER 250VAC 6A CHASS MNTDwa stopnie-0 - Immediate$58.69Wyświetl szczegóły
LINE FILTER 250VAC 10A CHASS MNTAHM-10LINE FILTER 250VAC 10A CHASS MNTDwa stopnie-0 - Immediate$62.41Wyświetl szczegóły
LINE FILTER 440VAC 6A CHASS MNTTGA-006LINE FILTER 440VAC 6A CHASS MNTJeden stopień440V20 - Immediate$84.70Wyświetl szczegóły
LINE FILTER 440VAC 3A CHASS MNTTGA-003LINE FILTER 440VAC 3A CHASS MNTJeden stopień440V19 - Immediate$84.70Wyświetl szczegóły
LINE FILTER 440VAC 10A CHASS MNTTGA-010LINE FILTER 440VAC 10A CHASS MNTJeden stopień440V0 - Immediate$71.90Wyświetl szczegóły
LINE FILTER 250VAC 3A CHASS MNTAHM-L03LINE FILTER 250VAC 3A CHASS MNTDwa stopnie-0 - Immediate$69.14Wyświetl szczegóły
LINE FILTER 110V/250VAC 12A CHASAH-L12LINE FILTER 110V/250VAC 12A CHASDwa stopnie110V, 250V0 - Immediate$78.50Wyświetl szczegóły
LINE FILTER 250VAC 6A CHASS MNTAHM-L06LINE FILTER 250VAC 6A CHASS MNTDwa stopnie-0 - Immediate$76.70Wyświetl szczegóły
LINE FILTER 250VAC 10A CHASS MNTAHM-L10LINE FILTER 250VAC 10A CHASS MNTDwa stopnie-0 - Immediate$86.60Wyświetl szczegóły
LINE FILTER 250VAC 15A CHASS MNTAHM-15LINE FILTER 250VAC 15A CHASS MNTDwa stopnie-0 - Immediate$92.03Wyświetl szczegóły
LINE FILTER 110V/250VAC 30A CHASAG-030LINE FILTER 110V/250VAC 30A CHASJeden stopień110V, 250V0 - Immediate$106.65Wyświetl szczegóły
LINE FILTER 110V/250VAC 20A CHASAH-20LINE FILTER 110V/250VAC 20A CHASDwa stopnie110V, 250V0 - ImmediateSee Page for PricingWyświetl szczegóły
LINE FILTER 110V/250VAC 16A CHASAH-L16LINE FILTER 110V/250VAC 16A CHASDwa stopnie110V, 250V0 - ImmediateSee Page for PricingWyświetl szczegóły
LINE FILTER 110V/250VAC 30A CHASAH-30LINE FILTER 110V/250VAC 30A CHASDwa stopnie110V, 250V0 - ImmediateSee Page for PricingWyświetl szczegóły
LINE FILTER 250VAC 15A CHASS MNTAHM-L15LINE FILTER 250VAC 15A CHASS MNTDwa stopnie-0 - Immediate$154.17Wyświetl szczegóły
LINE FILTER 440VAC 7A CHASS MNTTKA-007LINE FILTER 440VAC 7A CHASS MNTJeden stopień440V0 - Immediate$202.06Wyświetl szczegóły
LINE FILTER 440VAC 16A CHASS MNTTKA-016LINE FILTER 440VAC 16A CHASS MNTJeden stopień440V0 - Immediate$335.45Wyświetl szczegóły
Published: 2022-01-25