TEA2376xT Power Factor Correction (PFC) Controllers

NXP's TEA2376xT digital configurable two-phase interleaved PFC controllers are suited for high-efficiency power supplies

Image of NXP's TEA2376xT Power Factor Correction (PFC) ControllersNXP's TEA2376xT family of ICs are digital configurable two-phase interleaved PFC controllers for high-efficiency power supplies. This PFC operates in discontinuous conduction or quasi-resonant mode with valley switching to optimize efficiency. The TEA2376 enables the building of an interleaved PFC power supply, which is easy to design with a low external component count. It is available in a low profile and narrow body width SO10 (TEA2376AT) and SO14 (TEA2376BT and TEA2376DT).

The digital architecture of the TEA2376 is based on a high-speed configurable hardware state machine ensuring reliable real-time performance. To meet specific application requirements, many operation and protection settings can be adjusted by loading new settings into the device via I²C during the power supply development. The device is suitable for TV, computing, server, and industrial power supplies. For low-load operation with good efficiency, phase shedding and burst mode operation are included. It supports a high power factor (PF) and a low total harmonic distortion (THD) and contains many protections that can be configured independently by an easy programmable user interface.

The TEA2376DB1602 demo board showcases the TEA2376DT interleaved PFC and TEA2209T active bridge controller ICs. With a Windows OS PC combined with the RDK01DB1563 USB I²C interface, the behavior of the TEA2376 controller can be modified by settings, and the power supply status information can be collected. No heatsinks or forced cooling are implemented.

The TEA2376DK1011 development kit includes a TEA2376DB1604v3 programming board for programming development samples in combination with the RDK01DB1563 I²C interface. This kit includes GreenChip™ TEA2376DT samples and a TEA2376DB1604 programming board.

Features

  • Programmable phase shedding and burst mode operation
  • The PFC operates in discontinuous conduction mode or quasi-resonant mode with valley switching to optimize efficiency
  • Dual output overvoltage and inrush current protections
  • PF and low THD, also at high input voltages
  • Many parameters can be configured during evaluation by an easy programmable user interface
  • Good phase control over full input voltage range and low audible noise
  • Power good output and a burst mode input pin (TEA2376DT)
  • Live monitoring of (internal) IC status values over time with the help of the user-friendly GUI-like oscilloscope reading
  • I²C communication while in operation
  • Valley/zero voltage switching for minimum switching losses
  • High efficiency from high load to medium load and low load by phase shedding and burst mode operation
  • NXP GreenChip technology
  • Protections can independently be set to latched, safe restart, or latched after several attempts to restart
  • Dual output overvoltage protection (OVP)
  • Supply undervoltage protection (UVP) and overvoltage protection (OVP)
  • Internal and external overtemperature protection (OTP)
  • Overcurrent protection (OCP)
  • Inrush current protection (ICP)
  • Brown-in/brown-out protection
  • Open and short pin, coil short, output diode short, open control loop, and phase fail protection
Applications
  • Smart homes
    • Notebooks and docking stations
    • PCs (monitors)
    • TVs
    • Gaming
    • eBikes
    • Satellite internet receivers
  • Smart industry
    • Industrial 4.0 / PLC
    • Medical
    • PoE switches
    • Servers
    • Telecom
    • Lighting
Diagrams

Image of NXP's TEA2376xT Power Factor Correction (PFC) Controllers

ICs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC PFC CTRLR 36KHZ-143KHZ 10SOTEA2376AT/1YIC PFC CTRLR 36KHZ-143KHZ 10SO2300 - Immediate$9.76Wyświetl szczegóły
IC PFC CTRLR 40KHZ-130KHZ 14SOTEA2376BT/1YIC PFC CTRLR 40KHZ-130KHZ 14SO2447 - Immediate$9.28Wyświetl szczegóły
IC PFC CTRLR 25KHZ-300KHZ 14SOTEA2376DT/1YIC PFC CTRLR 25KHZ-300KHZ 14SO2353 - Immediate$10.01Wyświetl szczegóły

Development tools

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TEA2016 USB-I2C INTERFACERDK01DB1563TEA2016 USB-I2C INTERFACE26 - Immediate$898.76Wyświetl szczegóły
Published: 2024-04-10