AXP Logic Translators

Nexperia's AXP translators are the solution for mixed voltage applications

Image of NXP Semiconductor's AXP Logic TranslatorsNexperia's AXP family of Si-gate CMOS devices uses leading low threshold process technology and next generation packaging technology to create extremely small functions that support the trend to very low operating voltage and consume very little power. The AXP translators are level translating gates targeted at small footprint portable applications. They are available in single (1G), dual (2G), and triple (3G) gate mini logic formats. Multiple standard and configurable logic functions are included in the AXP translators. These are made available in the industries smallest packages.

AXP logic level translating gates address the control logic interface requirement of driving higher voltage applications. With their wide supply voltage range, these translating gates can be used to interface modern low power control logic at the supply range nodes of 2.5 V, 1.8 V, 1.2 V, or 0.8 V to systems operating at supply voltage nodes of 5.0 V, 3.3 V, 2.5 V, 1.8 V, or 1.2 V. This further supports the migration of applications or sub-systems to lower voltage nodes in order to maximize power savings. The AXP family is the lowest power logic family; likewise, the AXP level translating gates are the lowest power voltage translators available.

AXP translators are available in industry-standard leaded PicoGate and leadless MicroPak packages. This makes them suitable for volume constrained (area and height) portable applications, such as smart-phones and tablet PCs. The lower gate count mini logic products reduce time-to-market by making it easy to implement last-minute changes. They also improve the cost-effectiveness of crowded layouts by simplifying routing and eliminating dependencies in intricate line-layout patterns.

Features and Benefits
  • Dual supply voltage level translation
  • VCCI = 0.7 V to 2.75 V; VCCO = 1.2 V to 5.5 V
  • Very low dynamic power dissipation (CPD)
  • Fully specified at the 0.8 V node
  • Schmitt-trigger action on all inputs
  • 12 mA balanced output drive
  • Over-voltage tolerant I/Os
  • Fully specified (-40°C to +85°C)
  • Pb-free, RoHS-compliant, and dark green
  • Low propagation delay
  • Suitable for mixed voltage applications
  • High noise immunity
  • Extended battery life
  • Wide range of functions
  • Simplified board layout, mechanical stability
Applications
  • Smart-phones
  • Tablet PCs
  • Digital cameras
  • Portable medical devices
  • Other power sensitive applications

Leaflet: AXP Logic Translators

Translators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC XLTR VL UNIDIR 6-XSON/SOT88674AXP1T125GMHIC XLTR VL UNIDIR 6-XSON/SOT8860 - Immediate$1.65Wyświetl szczegóły
IC XLTR VL UNIDIR 6-XSON74AXP1T125GNHIC XLTR VL UNIDIR 6-XSON2474 - Immediate$1.80Wyświetl szczegóły
IC XLTR VL UNIDIR 6-XSON/SOT120274AXP1T125GSHIC XLTR VL UNIDIR 6-XSON/SOT12020 - Immediate$1.76Wyświetl szczegóły
IC BUFF 0.7V/2.75V74AXP1T34GMHIC BUFF 0.7V/2.75V1064 - Immediate$1.29Wyświetl szczegóły
IC BUFF 0.7V/2.75V 6-XSON74AXP1T34GNHIC BUFF 0.7V/2.75V 6-XSON4748 - Immediate$1.80Wyświetl szczegóły
IC BUFF 0.7V/2.75V74AXP1T34GSHIC BUFF 0.7V/2.75V1243 - Immediate$1.36Wyświetl szczegóły
IC BUFF 0.7V/2.75V 5-TSSOP74AXP1T34GWHIC BUFF 0.7V/2.75V 5-TSSOP38571 - Immediate$1.29Wyświetl szczegóły
IC BUFF 0.7V/2.75V 5-X2SON74AXP1T34GXHIC BUFF 0.7V/2.75V 5-X2SON2870 - Immediate$1.36Wyświetl szczegóły
IC BUFF 0.7V/2.75V 8-VSSOP74AXP2T3407DCHIC BUFF 0.7V/2.75V 8-VSSOP278 - Immediate$2.69Wyświetl szczegóły
IC BUFF 0.7V/2.75V 8-XSON74AXP2T3407GNXIC BUFF 0.7V/2.75V 8-XSON20 - Immediate$2.05Wyświetl szczegóły
IC BUFF 0.7V/2.75V 8-XSON74AXP2T3407GSXIC BUFF 0.7V/2.75V 8-XSON240 - Immediate$1.90Wyświetl szczegóły
IC BUFF 0.7V/2.75V74AXP2T3407GTXIC BUFF 0.7V/2.75V3335 - Immediate$1.94Wyświetl szczegóły
IC MF CFG 1-CIR 3-IN 8XSON74AXP1T57GSXIC MF CFG 1-CIR 3-IN 8XSON4281 - Immediate$1.47Wyświetl szczegóły
Updated: 2017-08-08
Published: 2016-04-29