nRF9160 System-in-Package (SiP)

Nordic’s nRF9160 SiP includes a low-power application processor with an integrated LTE-M, narrowband (NB)-IoT modem, and GNSS

Image of Nordic's nRF9160 SiPNordic's nRF9160 SiP makes low-power cellular technology accessible to a wide range of applications and developers. It solves the complex wireless design challenges and possesses a comprehensive set of qualifications needed to utilize cellular technology through high integration and pre-certification for global operation.

The nRF9160 offers a compact solution for cellular IoT (cIoT) by integrating an application processor, a full LTE-M/NB-IoT modem, an RF front-end, and integrated power management in a 10 mm x 16 mm x 1 mm package. It includes a variant with built-in GNSS support and targets asset tracking applications. In addition to regular GNSS satellite trilateration, it supports cell tower-based and GPS-based location services for more power efficient location acquisition.

The nRF9160 SiP features a globally compatible LTE modem supporting the bands in the US (B2, B4, B5, B12, B13, B14, B25, B26, and B66) and EU/APAC (B1, B3, B4, B5, B8, B13, B18, B19, B20, B25, B26, and B28).

The nRF9160 SiP has an integrated Arm® Cortex®-M33 application processor and features Arm TrustZone® and Arm CryptoCell 310 security technology. It includes a broad range of digital and analog interfaces and peripherals for single-device design possibilities, and it can also be used as a serial LTE modem. The necessary modem firmware, real-time operating system (RTOS), application software examples, and hardware reference designs are all provided to implement a full cellular IoT design.

Features
  • Application processor
    • Arm Cortex-M33 at 64 MHz
    • 1 MB Flash
    • 256 kB low leakage RAM
    • Arm TrustZone for trusted execution
    • Arm CryptoCell 310
    • Secure key management unit
    • Easy direct memory access (EasyDMA) on all peripherals
    • Up to 4x serial peripheral interface (SPI) primary/secondary with EasyDMA
    • Up to 4x I²C compatible two-wire primary/secondary with EasyDMA
    • Up to 4x UART (CTS/RTS) with EasyDMA
    • Digital microphone pulse-density modulated (PDM) interface, I²S audio interfaces
    • 4x pulse width modulation (PWM) unit and a 12-bit, 200 ksps analog-to-digital converter (ADC)
    • Programmable peripheral interconnect (PPI) system
    • Hardware (HW) automated power and clock management
    • 32 general-purpose input/output (GPIO) with flexible mapping
    • 2x real-time counter (RTC)
    • 3x 32-bit timer with counter mode
  • Software development kit (nRF Connect SDK)
    • Lightweight M2M (LWM2M), constrained applications protocol (CoAP), message queuing telemetry transport (MQTT), HTTP(S)
    • Secure boot (MCUboot)
    • Secure firmware over-the-air (FOTA) upgrades for application and modem
    • Peripheral driver libraries
    • Application examples
  • LTE-M, NB-IoT, and GNSS modem
    • LTE-M and NB-IoT support in bands from 700 MHz to 2.2 GHz
    • Worldwide operation
    • Cellular band support:
      • US: B2, B4, B5, B12, B13, B14, B25, B26, and B66
      • EU/APAC: B1, B3, B8, B18, B19, B20, and B28
      • Other supported bands: B17
    • Certification: please check https://www.nordicsemi.com/Products/Low-power-cellular-IoT/nRF9160-Certifications for the latest information
    • Up to 23 dBm output power
    • RX sensitivity, -108 dBm for LTE-M, -114 dBm for NB-IoT
    • Single pin 50 Ω antenna interface
    • Extended idle-mode discontinuous reception (eDRX), power-saving mode (PSM), and power-saving features
    • SMS and IPv4/IPv6
    • Transmission control protocol (TCP)/user datagram protocol (UDP)
    • Transport layer security (TLS)/datagram transport layer security (DTLS)
    • Berkeley software distribution (BSD) secure socket, modem library (APIs) communicate between application and modem
    • Attention (AT) commands for control
Applications
  • Cellular IoT applications
  • Asset tracking
  • Logistics
  • Metering
  • Smart cities
  • Smart infrastructures
  • Smart industries
  • Smart agriculture
  • Wearables
  • Medical

nRF9160 SiP

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SIAA-B1A-R7IC RF TXRX+MCU CELLULAR 127LGA800 - Immediate$103.24Wyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SIBA-B1A-R7IC RF TXRX+MCU CELLULAR 127LGA0 - ImmediateSee Page for PricingWyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SICA-B1A-RIC RF TXRX+MCU CELLULAR 127LGA5911 - Immediate$113.33Wyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SICA-B1A-R7IC RF TXRX+MCU CELLULAR 127LGA2443 - Immediate$113.33Wyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SIAA-B1A-RIC RF TXRX+MCU CELLULAR 127LGA0 - Immediate$76.70Wyświetl szczegóły
IC RF TXRX+MCU CELLULAR 127LGANRF9160-SIBA-B1A-RIC RF TXRX+MCU CELLULAR 127LGA0 - ImmediateSee Page for PricingWyświetl szczegóły

Related Parts

ObrazManufacturer Part NumberOpisZawartośćTyp antenyDostępna ilość CenaWyświetl szczegóły
NORDIC THINGY:91 CELL DEV BOARDNRF6943NORDIC THINGY:91 CELL DEV BOARDPłytki-292 - Immediate$525.87Wyświetl szczegóły
NRF9160 DEVELOPMENT KITNRF9160-DKNRF9160 DEVELOPMENT KITPłytki-205 - Immediate$645.63Wyświetl szczegóły
Updated: 2022-11-08
Published: 2018-12-14