PA-800 Series Pressure Transducers with AMP
Nidec Components' pressure transducers with amplifier for gases and liquids
Nidec Components' PA-800 series uses a diffusion type semiconductor sensing chip encased inside a double diaphragm structure which allows for use in applications using corrosive fluids. The PA-800 comes with a built-in voltage to current converter and an amplifier circuit providing 1 VDC to 5 VDC output. They are used in semiconductor manufacturing equipment (CMP), medical equipment (dialysis units), industrial equipment (degassing applications), and automated assembly systems.
- 4 types of pressure ranges are available:
- 0 to 98.1 kPa
- 0 to 343 kPa
- 0 to 981 kPa
- 0 to -98.1 kPa
- Output: 1 VDC to 5 VDC
- Power: 12 VDC to 24 VDC ±10%
- Double diaphragm structure (SUS316L diaphragm)
- Built-in amplifier circuit
- High accuracy due to built-in digital temperature compensation function
- Analog voltage output
PA-800 Series Pressure Transducers with AMP
| Obraz | Manufacturer Part Number | Opis | Ciśnienie robocze | Typ wyjścia | Dokładność | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA-800-102G-05 | PRESSURE TRANSDUCERS WITH AMP. | 14,23PSI (98,1kPa) | Analogowe napięciowe | ±0,05% | 0 - Immediate | $1,569.29 | Wyświetl szczegóły |
![]() | ![]() | PA-800-102G-10 | PRESSURE TRANSDUCERS WITH AMP. | 14,23PSI (98,1kPa) | Analogowe napięciowe | ±0,1% | 0 - Immediate | $1,379.30 | Wyświetl szczegóły |
![]() | ![]() | PA-800-102V-05 | PRESSURE TRANSDUCERS WITH AMP. | 14,23PSI (98,1kPa) | Analogowe napięciowe | ±0,05% | 0 - Immediate | $1,647.78 | Wyświetl szczegóły |
![]() | ![]() | PA-800-102V-10 | PRESSURE TRANSDUCERS WITH AMP. | 14,23PSI (98,1kPa) | Analogowe napięciowe | ±0,1% | 1 - Immediate | $1,448.24 | Wyświetl szczegóły |
![]() | ![]() | PA-800-103G-10 | PRESSURE TRANSDUCERS WITH AMP. | 142,28PSI (981kPa) | Analogowe napięciowe | ±0,1% | 1 - Immediate | $1,448.24 | Wyświetl szczegóły |
![]() | ![]() | PA-800-352G-10 | PRESSURE TRANSDUCERS WITH AMP. | 49,75PSI (343kPa) | Analogowe napięciowe | ±0,1% | 3 - Immediate | $1,448.24 | Wyświetl szczegóły |