JC10 Series and MC1003 Series Conductive Plastic Potentiometers

Nidec Components' JC10 series and MC1003 series compact precision conductive plastic potentiometers

Image of Nidec Components' JC10 Series and MC1003 Series Conductive Plastic PotentiometersNidec Components' JC10 series and MC1003 potentiometers use a conductive plastic substrate layered with a specialized resistive film and unique contact structure achieving long life and high resolution (essentially infinite). These potentiometers are designed for high accuracy position sensing making them suitable for applications involving automated assembly equipment, drafting machines, robotic arms, and industrial scales.

Features
  • Compact: φ10 mm
  • High resolution (essentially infinite)
  • JC10 single turn
  • MC1003 3 turns
  • Long life
  • High linearity
Specifications
  • Nominal resistance value: 5 kΩ and 10 kΩ
  • Effective electrical angle and turns:
    • 324 degrees and single turn (JC10)
    • 1080 degrees and 3 turns (MC1003)
  • Rotational life:
    • 5 million cycles (JC10)
    • 1 million cycles (MC1003)

JC10 Series Conductive Plastic Potentiometers

ObrazManufacturer Part NumberOpisTolerancjaDostępna ilość CenaWyświetl szczegóły
POT 5K OHM 1/8W PLASTIC LINEARJC10-000-502NPOT 5K OHM 1/8W PLASTIC LINEAR±20%6464 - Immediate$41.11Wyświetl szczegóły
POT 10K OHM 1/8W PLASTIC LINEARJC10-000-103NPOT 10K OHM 1/8W PLASTIC LINEAR±20%96 - Immediate$45.50Wyświetl szczegóły

MC1003 Series Conductive Plastic Potentiometers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
POT 10K OHM 0.19W PLASTIC LINEARMC1003-000-103POT 10K OHM 0.19W PLASTIC LINEAR336 - Immediate$122.09Wyświetl szczegóły
POT 5K OHM 0.19W PLASTIC LINEARMC1003-000-502POT 5K OHM 0.19W PLASTIC LINEAR573 - Immediate$116.45Wyświetl szczegóły
Published: 2019-02-21