LHX Series Snap-In Type Aluminum Electrolytic Capacitors

Nichicon LHX series aluminum electrolytic capacitors offer a high-temperature, long-life design for demanding power applications

Image of Nichicon LHX Series Snap-In Type Aluminum Electrolytic CapacitorsNichicon LHX series snap-in type aluminum electrolytic capacitors offer exceptional reliability with a 5,000 hour lifetime at +125°C. Designed for high-temperature environments, the LHX series maintains the same dimensions and rated ripple current as the LHT series, making it an easy drop-in upgrade for extended service life.

Features
  • Rated voltage: 450 V
  • Capacitance range: 220 µF to 680 µF
  • Operating temperature: -40°C to +125°C
  • Long life: 5,000 hours at +125°C
  • Snap-in terminal type
  • RoHS compliant
Applications
  • Industrial power supplies
  • Inverters
  • Communications equipment

LHX Series Snap-In Type Aluminum Electrolytic Capacitors

ObrazManufacturer Part NumberOpisPojemnośćDostępna ilość CenaWyświetl szczegóły
BL Type-Snap In Block TypeLHX2W221MELB30BL Type-Snap In Block Type220 µF285 - Immediate$33.13Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W271MELB35BL Type-Snap In Block Type270 µF200 - Immediate$37.53Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W271MELC30BL Type-Snap In Block Type270 µF190 - Immediate$38.00Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W331MELC35BL Type-Snap In Block Type330 µF118 - Immediate$42.99Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W391MELB50BL Type-Snap In Block Type390 µF190 - Immediate$46.77Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W391MELC40BL Type-Snap In Block Type390 µF159 - Immediate$47.21Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W471MELB55BL Type-Snap In Block Type470 µF197 - Immediate$54.07Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W471MELC45BL Type-Snap In Block Type470 µF139 - Immediate$55.03Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W561MELC50BL Type-Snap In Block Type560 µF177 - Immediate$61.81Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W681MELC60BL Type-Snap In Block Type680 µF13 - Immediate$70.47Wyświetl szczegóły
BL Type-Snap In Block TypeLHX2W331MELB45BL Type-Snap In Block Type330 µF295 - Immediate$43.25Wyświetl szczegóły
Published: 2025-10-30