LGA Series Snap-In Aluminum Electrolytic Capacitors
Nichicon aluminum electrolytic capacitors are engineered for demanding power electronics applications
The Nichicon LGA series delivers robust, high-capacitance solutions engineered for demanding power electronics applications. Built with a snap-in terminal design for reliable PCB mounting, these aluminum electrolytic capacitors are ideal for high-ripple current environments, especially in on-board EV and PHEV charging systems.
Features
- High ripple current tolerance: designed to handle the elevated ripple current requirements of modern power systems
- Long life performance: rated for 5,000 hours at +105°C, offering dependable operation in high-temperature environments
- Wide operating range: supports temperatures from -40°C to +105°C, suitable for automotive and industrial conditions
- High voltage capability: available up to 450 V, making it versatile for high-power applications
- Capacitance options: offered in the 150 µF to 560 µF range to match a variety of design needs
- On-board EV/PHEV chargers
- Power supplies and industrial inverters
- Energy conversion systems
LGA Series Snap-In Aluminum Electrolytic Capacitors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | LGA2W151MELA25 | BL Type-Snap In Block Type | 0 - Immediate | $21.87 | Wyświetl szczegóły |
![]() | ![]() | LGA2W181MELA30 | BL Type-Snap In Block Type | 228 - Immediate | $24.06 | Wyświetl szczegóły |
![]() | ![]() | LGA2W221MELA35 | BL Type-Snap In Block Type | 233 - Immediate | $27.15 | Wyświetl szczegóły |
![]() | ![]() | LGA2W271MELA40 | BL Type-Snap In Block Type | 202 - Immediate | $30.56 | Wyświetl szczegóły |
![]() | ![]() | LGA2W331MELB35 | BL Type-Snap In Block Type | 74 - Immediate | $36.23 | Wyświetl szczegóły |
![]() | ![]() | LGA2W391MELA50 | BL Type-Snap In Block Type | 0 - Immediate | $40.07 | Wyświetl szczegóły |
![]() | ![]() | LGA2W391MELB40 | BL Type-Snap In Block Type | 138 - Immediate | $40.25 | Wyświetl szczegóły |
![]() | ![]() | LGA2W561MELB50 | BL Type-Snap In Block Type | 0 - Immediate | $52.89 | Wyświetl szczegóły |
![]() | ![]() | LGA2W221MELB25 | BL Type-Snap In Block Type | 200 - Immediate | $28.48 | Wyświetl szczegóły |
![]() | ![]() | LGA2W271MELB30 | BL Type-Snap In Block Type | 196 - Immediate | $32.21 | Wyświetl szczegóły |
![]() | ![]() | LGA2W331MELA45 | BL Type-Snap In Block Type | 0 - Immediate | $35.55 | Wyświetl szczegóły |
![]() | ![]() | LGA2W471MELB45 | BL Type-Snap In Block Type | 0 - Immediate | $46.57 | Wyświetl szczegóły |