ESD Protection for Automotive In-Vehicle Networks

Nexperia advanced ESD protection solutions for CAN, CAN-FD, and FlexRay applications

Image of Nexperia ESD Protection for Automotive In-Vehicle NetworksThese devices from Nexperia are engineered to protect two automotive network bus lines from damage caused by ESD and other transients. They are housed in compact SOT23 and SOT323 packages, making them ideal for space-constrained designs. The automotive-qualified variants (denoted by the "-Q" suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With a reverse stand-off voltage (VRWM) of 36 V and low clamping voltages, these devices provide excellent protection for CAN, CAN-FD, and FlexRay applications. The PESD2CANFD36 series offers low capacitance, high ESD protection up to 22 kV, and low leakage current, making them a reliable choice for modern automotive designs.

Features
  • Reverse stand-off voltage (VRWM): 36 V
  • Low clamping voltage: 43 V to 48 V at IPP = 1 A
  • ESD protection up to 22 kV (IEC 61000-4-2)
  • Low capacitance: 4.3 pF to 10 pF
  • Qualified according to AEC-Q101 standards
  • Compact SOT23 and SOT323 packages
  • Bidirectional protection for two automotive network bus lines
  • High surge current capability (IPPM): 1.5 A to 3.2 A
 
  • Low leakage current
  • High reliability and robustness
  • Suitable for automated optical inspection (AOI)
  • Low dynamic resistance
  • High power dissipation capability
  • RoHS compliant and lead-free
  • Suitable for high-density applications
Applications
  • ESD protection for in-vehicle network lines
  • CAN and CAN-FD bus protection
  • FlexRay bus protection
  • SENT (single edge nibble transmission) bus protection
  • 24 V board net/truck systems
  • Automotive electronics
  • Industrial automation
  • Communication devices
 
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules

ESD Protection for Automotive In-Vehicle Networks

ObrazManufacturer Part NumberOpisNapięcie - wsteczne robocze (typ.)Dostępna ilość CenaWyświetl szczegóły
TVS DIODE 36VWM 45VC TO236ABPESD2CANFD36UT-QRTVS DIODE 36VWM 45VC TO236AB36V0 - Immediate$1.15Wyświetl szczegóły
TVS DIODE 36VWM 45VC SOT323PESD2CANFD36UU-QFTVS DIODE 36VWM 45VC SOT32336V9435 - Immediate$1.29Wyświetl szczegóły
TVS DIODE 36VWM 45VC SOT323PESD2CANFD36UU-QXTVS DIODE 36VWM 45VC SOT32336V590 - Immediate$1.87Wyświetl szczegóły
TVS DIODE 36VWM 45VC TO236ABPESD2CANFD36VT-QRTVS DIODE 36VWM 45VC TO236AB36V (maks.)0 - Immediate$0.23Wyświetl szczegóły
TVS DIODE 36VWM 45VC SOT323PESD2CANFD36VU-QXTVS DIODE 36VWM 45VC SOT32336V1419 - Immediate$1.69Wyświetl szczegóły
TVS DIODE 36VWM 45VC TO236ABPESD2CANFD36LT-QRTVS DIODE 36VWM 45VC TO236AB36V0 - Immediate$1.15Wyświetl szczegóły
TVS DIODE 36VWM 45VC SOT323PESD2CANFD36LU-QFTVS DIODE 36VWM 45VC SOT32336V0 - Immediate$1.29Wyświetl szczegóły
TVS DIODE 36VWM 45VC SOT323PESD2CANFD36LU-QXTVS DIODE 36VWM 45VC SOT32336V3000 - Immediate$1.29Wyświetl szczegóły
Published: 2025-03-24