MTU2 Series Isolated 2 W Single- and Dual-Output SM DC/DC Converters
Murata Power Solutions' range of miniature surface-mount, high-performance 2 W DC/DC converters
Murata Power Solutions MTU2 series is a range of miniature surface-mount, high-performance 2 W DC/DC converters. With a footprint reduction of over 50% from the previous generations of 2 W SMD DC/DC, the MTU2 series offers 2 W of available output power over a wide temperature range. The MTU2 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The MTU2 series is pin compatible with the MTU1 series. The devices are suitable for all applications where high volume production is envisaged.
- Patent protected
- UL 60950 recognition pending
- Footprint over pins 0.69 cm2
- Single and dual isolated output
- 1 kVDC isolation
- Efficiency up to 85% (typ.)
- MSL Level 1
- Power density: 3.403 W/cm3
- 3.3 V, 5 V, 12 V and 24 V input
- 5 V,12 V and 24 V single and dual outputs
- Custom solutions available
- Multi-layer ceramic capacitors
MTU2 Series of SM DC/DC Converters
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MTU2D0505MC | DC DC CONVERTER +/-5V 2W | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MTU2D0512MC | DC DC CONVERTER +/-12V 2W | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MTU2D1212MC | DC DC CONVERTER +/-12V 2W | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MTU2S0305MC | DC DC CONVERTER 5V 2W | 0 - Immediate | $32.17 | Wyświetl szczegóły |
![]() | ![]() | MTU2S0505MC | DC DC CONVERTER 5V 2W | 14 - Immediate | $32.17 | Wyświetl szczegóły |
![]() | ![]() | MTU2S0524MC | DC DC CONVERTER 24V 2W | 60 - Immediate | $32.17 | Wyświetl szczegóły |
![]() | ![]() | MTU2S1205MC | DC DC CONVERTER 5V 2W | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MTU2S2405MC | DC DC CONVERTER 5V 2W | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |