LQH44P Series Compact 1515 Size Wire-Wound Power Inductor

Compact 1515 size wire-wound power inductors from Murata helps save space and increases efficiency in DC–DC converters

Image of Murata Electronics' LQH44P Series - New Compact 1515 Size Wire-Wound Power InductorMurata Electronics has developed a new series of compact power inductors that offer high rated current and low DC resistance designed to save space and increase efficiency in DC–DC converter designs. This product utilizes wire–wound technology and advanced ferrite materials to provide exceptional electrical characteristics. The new LQH44P series (1515 size) comes in a 4.0 mm x 4.0 mm x 1.65 mm package and produces inductances from 1.2 µH up to 22 µH with rated currents as high as 2.95 A. Further, the DC resistance is lowest in class when compared to competing products.

As one of the most critical requirements in DC to DC converter applications is minimal loss in order to achieve a higher level of efficiency, the low DC resistance and low power loss of the LQH44P series makes it ideally suited to this application. The new LQH44P can be used for DC to DC converter power line filtering in portable equipment and consumer products where efficiency of the DC to DC converter with a reduction in inductor size are key requirements.

Features

  • Large DC current rating of up to 2.95 A
  • Offers both low DC resistance between 0.03 - 0.37 ohms and low power loss
  • Wide operating temperature range of -40°C to + 85°C available for extended requirements
  • Wide inductance range from 1.2 µH to 22 µH
  • Magnetically shielded structure
  • Reflowable
  • Tape & Reel
  • RoHS compliant

Applications

  • DC to DC converters
  • Power line filtering

LQH44P Series

ObrazManufacturer Part NumberOpisEkranowanieDostępna ilość Cena
FIXED IND 1UH 3.2A 25 MOHM SMDLQH44PN1R0MPRLFIXED IND 1UH 3.2A 25 MOHM SMDEkranowany11932 - Immediate$1.47Wyświetl szczegóły
FIXED IND 4.7UH 1.9A 65 MOHM SMDLQH44PN4R7MPRLFIXED IND 4.7UH 1.9A 65 MOHM SMDEkranowany4869 - Immediate$1.47Wyświetl szczegóły
FIXED IND 10UH 1.25A 150 MOHMLQH44PN100MPRLFIXED IND 10UH 1.25A 150 MOHMEkranowany4348 - Immediate$1.47Wyświetl szczegóły
FIXED IND 22UH 900MA 290 MOHMLQH44PN220MPRLFIXED IND 22UH 900MA 290 MOHMEkranowany2999 - Immediate$1.47Wyświetl szczegóły
FIXED IND 6.8UH 1.5A 100 MOHMLQH44PN6R8MPRLFIXED IND 6.8UH 1.5A 100 MOHMEkranowany4862 - Immediate$1.47Wyświetl szczegóły
FIXED IND 3.3UH 2A 55 MOHM SMDLQH44PN3R3MPRLFIXED IND 3.3UH 2A 55 MOHM SMDEkranowany672 - Immediate$1.47Wyświetl szczegóły
FIXED IND 10UH 1.3A 87.1 MOHMLQH44NN100K03LFIXED IND 10UH 1.3A 87.1 MOHMNieekranowane1064 - Immediate$2.26Wyświetl szczegóły
FIXED IND 33UH 740MA 460 MOHMLQH44PN330MPRLFIXED IND 33UH 740MA 460 MOHMEkranowany1793 - Immediate$1.47Wyświetl szczegóły
FIXED IND 15UH 1.1A 200 MOHM SMDLQH44PN150MPRLFIXED IND 15UH 1.1A 200 MOHM SMDEkranowany1088 - Immediate$1.47Wyświetl szczegóły
FIXED IND 47UH 600MA 650 MOHMLQH44PN470MPRLFIXED IND 47UH 600MA 650 MOHMEkranowany1000 - Immediate$1.47Wyświetl szczegóły
FIXED IND 150UH 330MA 2.2 OHMLQH44PN151MPRLFIXED IND 150UH 330MA 2.2 OHMEkranowany670 - Immediate$1.47Wyświetl szczegóły
FIXED IND 220UH 280MA 3.15 OHMLQH44PN221MPRLFIXED IND 220UH 280MA 3.15 OHMEkranowany427 - Immediate$1.47Wyświetl szczegóły
FIXED IND 68UH 500MA 1 OHM SMDLQH44PN680MPRLFIXED IND 68UH 500MA 1 OHM SMDEkranowany422 - Immediate$1.47Wyświetl szczegóły
FIXED IND 470UH 145MA 2.899 OHMLQH44NN471K03LFIXED IND 470UH 145MA 2.899 OHMNieekranowane1233 - Immediate$2.26Wyświetl szczegóły
FIXED IND 100UH 300MA 702 MOHMLQH44NN101K03LFIXED IND 100UH 300MA 702 MOHMNieekranowane1159 - Immediate$2.26Wyświetl szczegóły
FIXED IND 47UH 640MA 429 MOHMLQH44NN470K03LFIXED IND 47UH 640MA 429 MOHMNieekranowane453 - Immediate$2.26Wyświetl szczegóły
FIXED IND 68UH 530MA 533 MOHMLQH44NN680K03LFIXED IND 68UH 530MA 533 MOHMNieekranowane76 - Immediate$2.26Wyświetl szczegóły
FIXED IND 5UH 1.95A 52 MOHM SMDLQH44NN5R0K03LFIXED IND 5UH 1.95A 52 MOHM SMDNieekranowane498 - Immediate$2.26Wyświetl szczegóły
FIXED IND 2.2UH 2.4A 42 MOHM SMDLQH44PN2R2MPRLFIXED IND 2.2UH 2.4A 42 MOHM SMDEkranowany0 - Immediate$1.47Wyświetl szczegóły
FIXED IND 100UH 400MA 1.3 OHMLQH44PN101MPRLFIXED IND 100UH 400MA 1.3 OHMEkranowany2 - Immediate$1.47Wyświetl szczegóły
Published: 2009-07-22