MP6546 22 V Three-Phase BLDC Driver
The Monolithic Power Systems three-phase BLDC driver with 1 MHz digital interface is compatible with linear Hall sensor angle inputs and magnetic angle sensors
The MPS MP6546 three-phase brushless DC (BLDC) motor driver is tailored for gimbal control systems. It integrates three half-bridge power stages, pre-driver circuits, field-oriented control (FOC) logic, and angle computation functionality. The device is compatible with both linear Hall sensor angle inputs and MPS magnetic angle sensors for flexible integration.
Engineered to support multiple secondary configurations, the MP6546 enables seamless connection of three-axis gimbals through a single digital interface, helping to reduce both microcontroller (MCU) workload and overall system cost.
Capable of delivering up to 3 A peak current, the MP6546 incorporates an internal charge pump to supply gate drive voltage for the high-side MOSFETs (HS-FETs). To ensure reliable operation, the device includes built-in protection features such as thermal shutdown (TSD), undervoltage lockout (UVLO), overcurrent protection (OCP), short-circuit protection (SCP), and overvoltage protection (OVP). The MP6546 comes in a compact QFN-20 package (3 mm x 4 mm) with an exposed thermal pad for improved heat dissipation.
- Operating supply voltage: 3.5 V to 22 V
- Three half-bridge drivers
- Up to 1 MHz fast-mode plus for digital interface
- Configurable secondary addresses
- Supports different angle sensor inputs:
- Linear Hall sensor input through HA/HB
- Magnetic angle sensor through SPI/SSC interface
- Integrated 12-bit analog-to-digital converter (ADC) for Hall sensor
- Available in a QFN-20 (3 mm x 4 mm) package
- D-axis and Q-axis voltage loop with field-oriented control (FOC)
- Standby mode to save quiescent current
- UVLO
- TSD
- OCP
- SCP
- OVP
- Memory
- Gimbals
- Three-phase BLDC motors
MP6546 22 V Three-Phase BLDC Driver
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP6546GL-0000-P | 22V, 3A, PEAK, 3-PHASE BLDC DRIV | 10 - Immediate | $12.62 | Wyświetl szczegóły |
![]() | ![]() | MP6546GL-0000-Z | 22V, 3A, PEAK, 3-PHASE BLDC DRIV | 0 - Immediate | $5.92 | Wyświetl szczegóły |