MP26xx Battery Charger IC Evaluation Kits

Monolithic Power Systems’ I2C controlled single cell USB / adapter charger with narrow VDC power path management USB OTG and shipping mode eval kits

Image of Monolithic Power Systems' MP26xx Battery Charger IC Evaluation KitsMPS’s highly integrated, single-cell, Li-ion/Li-polymer battery chargers with system power path management for space-limited, portable applications. The MP26xx chargers use input power from either an AC adapter or a USB port to supply the system load and charge the battery independently. The charger features trickle charge, constant current (CC) and constant voltage (CV) regulation, charge termination, and charge status.

The power path management function ensures continuous power to the system by automatically selecting the input, the battery, or both to power the system. This power stage features a low dropout regulator from the input to the system and a 100 mΩ switch from the battery to the system. Power path management separates the charging current from the system load, which allows for proper charge termination and keeps the battery in full-charge mode.

The MP26xx provides system short-circuit protection (SCP) by limiting the current from the input to the system and the battery to the system. This feature is especially critical to preventing the Li-ion battery from being damaged by excessively high currents. An on-chip battery undervoltage lockout (UVLO) cuts off the path between the battery and the system if the battery voltage drops below the programmable battery UVLO threshold, which prevents the Li-ion battery from being over-discharged. An integrated I2C control interface allows the MP26xx to program the charging parameters, such as input current limit, input voltage regulation limit, charging current, battery regulation voltage, safety timer, and battery UVLO.

Features
  • Complete power path management for simultaneously powering the system and charging the battery
  • Fully autonomous charger for single-cell Li-ion/Li-polymer batteries
  • 3.9 V to 21 V max. input voltage
  • I2C interface for setting charging parameters and status reporting
  • ±0.5% charging voltage accuracy
  • PCB overtemperature protection
  • Available in WCSP-9 (1.55 mm x 1.55 mm), WCSP-9 (1.75 mm x 1.75 mm), QFN-10 (2 mm x 2 mm), and QFN-22 (3 mm x 4 mm) packages
  • System reset function
  • Built-in robust charging protection including battery temperature monitoring and programmable timer
  • Fully integrated power switches and no external blocking diode required
  • Built-in battery disconnection function
  • Thermal limiting regulation on-chip
Applications
  • Tablet PCs
  • Mobile internet devices
  • Smartphones
  • Wearable devices
  • Smartwatches
  • Fitness accessories

MP26xx Battery Charger IC Evaluation Kits

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR MP2624EVKT-2624EVAL BOARD FOR MP26241 - Immediate$473.81Wyświetl szczegóły
EVAL BOARD FOR MP2661EVKT-2661EVAL BOARD FOR MP26611 - Immediate$279.13Wyświetl szczegóły
EVAL BOARD FOR MP2662EVKT-MP2662EVAL BOARD FOR MP26622 - Immediate$525.79Wyświetl szczegóły
EVAL BOARD FOR MP2663EVKT-MP2663EVAL BOARD FOR MP26630 - Immediate$525.79Wyświetl szczegóły
EVAL BOARD FOR MP2664EVKT-MP2664EVAL BOARD FOR MP26641 - Immediate$525.79Wyświetl szczegóły
Published: 2019-08-14