802 Series Shrouded Headers
Mill-Max Shrouded Male Pin Connectors
Mill-Max introduces shrouded male pin connectors for applications where a robust, secure connection is demanded, such as frequently-mated interconnects and blind mate conditions. These double row connectors come in 4 to 64 pin configurations and are available in through-hole and surface mount termination styles. The shroud of the connector extends above the pins affording full protection during handling, assembly, connecting and disconnecting. Further, the shroud limits the amount of misalignment between connectors during mating and demating, acting as a guide for blind mate applications.
Applications
- Frequently-mated interconnections
- Secure connection is demanded
- Blind mate conditions
- Robust
802 Series Shrouded Headers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 802-10-004-10-052000 | CONN HEADER VERT 4POS 2.54MM | 95 - Immediate | $24.03 | Wyświetl szczegóły |
![]() | ![]() | 802-10-006-10-052000 | CONN HEADER VERT 6POS 2.54MM | 0 - Immediate | $26.60 | Wyświetl szczegóły |
![]() | ![]() | 802-10-008-10-052000 | CONN HEADER VERT 8POS 2.54MM | 109 - Immediate | $29.13 | Wyświetl szczegóły |
![]() | ![]() | 802-10-010-10-052000 | CONN HEADER VERT 10POS 2.54MM | 0 - Immediate | $29.97 | Wyświetl szczegóły |
![]() | ![]() | 802-10-064-10-052000 | CONN HEADER VERT 64POS 2.54MM | 0 - Immediate | $93.64 | Wyświetl szczegóły |
![]() | ![]() | 802-10-004-30-052000 | CONN HEADER SMD 4POS 2.54MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 802-10-006-30-052000 | CONN HEADER SMD 6POS 2.54MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 802-10-008-30-052000 | CONN HEADER SMD 8POS 2.54MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 802-10-010-30-052000 | CONN HEADER SMD 10POS 2.54MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 802-10-064-30-052000 | CONN HEADER SMD 64POS 2.54MM | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |