MIKROE-6029 NFC 5 Click Board™

MikroElektronika's Click board is built to cater to the growing needs of the Internet of Things (IoT) ecosystem

Image of MikroElektronica's MIKROE-6029 NFC 5 Click Board™MikroElektronika's NFC 5 Click is a compact add-on board for advanced NFC applications. This board features the ST25R3918, a multipurpose NFC transceiver from STMicroelectronics. This Click board is built to cater to the growing needs of the Internet of Things (IoT) ecosystem, providing robust NFC reader functionalities, passive peer-to-peer communication, and card emulation modes with outstanding analog performance. Its notable features include exceptional read range with minimal power output, advanced noise reduction, and compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5. Additionally, the board supports SPI and I2C interfaces, offering operational flexibility.

The NFC 5 Click suits various applications, from consumer electronics to IoT, brand protection, access control, and customer engagement. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with mikroSDK's open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board apart is the ClickID feature enabling the host system to seamlessly and automatically detect and identify this add-on board.

Features
  • High performance
  • Reading, passive peer-to-peer communication, and card emulation modes
  • Outstanding analog performance
  • Exceptional read range with minimal power output
  • Compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5
  • Selectable communication interface between SPI and I2C
  • 3.3 V and 5 V MCU compatibility
  • ClickID
Applications
  • Consumer electronics
  • IoT
  • HF RFIDs
  • NFC applications like accessory recognition and parameter setting
  • ISO14443- and ISO15693-compliant general-purpose NFC devices
  • Access control

MIKROE-6029 NFC 5 Click Board™

ObrazManufacturer Part NumberOpisPlatformaTypFunkcjaDostępna ilość CenaWyświetl szczegóły
NFC 5 CLICKMIKROE-6029NFC 5 CLICKmikroBUS™ Click™Bezprzewodowe (RF/RFID)Komunikacja Near Field Communication (NFC)28 - Immediate$106.38Wyświetl szczegóły

Accessories

ObrazManufacturer Part NumberOpisInterfejsCzęstotliwośćNormyDostępna ilość CenaWyświetl szczegóły
HIGH PERFORMANCE NFC UNIVERSAL DST25R3918-AQWTHIGH PERFORMANCE NFC UNIVERSAL DI2C, SPI13,56MHzFeliCa, ISO 14443, ISO 15693, MIFARE, NFC3664 - Immediate$14.49Wyświetl szczegóły
ST25R3918-AQETST25R3918-AQETST25R3918-AQETI2C, SPI13,56MHzFeliCa, ISO 14443A, ISO 14443B, ISO 15693, Mifare, NFC0 - Immediate$13.32Wyświetl szczegóły
Published: 2024-06-21