MIKROE-3512 Fusion for Arm® Development Board

MikroElektronika presents a development board with a debugger over Wi-Fi

Image of MikroElektronika's MIKROE-3512 Fusion for ARM Development BoardThe MIKROE-3512 Fusion for Armv8 development board from MikroElektronika is designed for rapid development of embedded applications. Redesigned from the ground up, it offers broad set of standards as well as several unique features never seen before in the world of embedded electronics: programming and debugging over Wi-Fi network, support for many different Arm Cortex®-M based microcontrollers regardless of their pin number, and more. The development board is designed so that the developer has everything that might be needed, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a powerful and clean power supply module, a huge set of connectivity options including USB, Ethernet, CAN (on the MCU Card, if supported), and UART, as well as a set of MikroE proprietary standards and technologies, including the well-established mikroBUS™ standard, a standardized MCU card socket, and a standardized 2 x 20 display connector. Several interactive options are also available including buttons, LEDs, switches, and more. All these features are packed on a single development board, which itself uses innovative manufacturing technologies, delivering fluid and immersive working experience.

The powerful CODEGRIP module, an Arm Cortex-M compatible programmer/debugger, supports a wide range of different Arm Cortex-M based MCUs produced by several major chip vendors. It allows in-place programming and debugging of all supported microcontrollers, offering many options including the support for JTAG, SWD and SWO Trace (single wire output), seamless integration with the MikroE software environment, and some powerful and unique features such as the programming/debugging over Wi-Fi. Fusion for the Armv8 development board is also an integral part of the MikroE rapid development ecosystem. Natively supported by the MikroE software toolchain and backed up by hundreds of different Click board™ designs with their number growing on a daily basis, it covers many different prototyping and development needs, saving precious development time.

Education is evolving fast. Emerging technology is changing the world and the way people learn in it every day. The unique and innovative features make this development board easy to implement into a classroom setting. Students can learn about any Armv8 architecture they choose while using it to develop and debug a wide range of projects using the Click board series of daughter boards. It is very important for professors and students to have access to the best methods, programs, and devices in the field right away. The Fusion for Arm bridges this gap in education and opens the door for university innovation. 

Features
  • Applications: Rapid prototyping, firmware development, proof of concept, and more
  • Displays: 2 x 20-pin display connector, 1 x 16 LCD connector
  • Architecture: Arm (32-bit)
  • MCU connectivity: MCU CARD™
  • Programming: On-board CODEGRIP programmer/debugger, JTAG connector for connecting an external programmer/debugger
  • Expandability: 5 MikroBUS™ sockets, 20 2 x 5-pin headers
  • Connectivity: USB, USB-UART, Ethernet CAN (on the MCU CARD if available)

Supported MCUs

MIKROE-3512 Fusion for Arm Development Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FUSION FOR ARM V8MIKROE-3512FUSION FOR ARM V81 - Immediate$1,612.27Wyświetl szczegóły

Associated MCU Cards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MCU CARD FOR TIVA TM4C1299KCZADMIKROE-3493MCU CARD FOR TIVA TM4C1299KCZAD2 - Immediate$366.26Wyświetl szczegóły
MCU CARD FOR TIVA TM4C129XKCZADMIKROE-3497MCU CARD FOR TIVA TM4C129XKCZAD2 - Immediate$387.81Wyświetl szczegóły
MCU CARD FOR TIVA TM4C129ENCZADMIKROE-3495MCU CARD FOR TIVA TM4C129ENCZAD2 - Immediate$387.81Wyświetl szczegóły
MCU CARD FOR TIVA TM4C1294NCZADMIKROE-3492MCU CARD FOR TIVA TM4C1294NCZAD2 - Immediate$387.81Wyświetl szczegóły
MCU CARD FOR TIVA TM4C129LNCZADMIKROE-3496MCU CARD FOR TIVA TM4C129LNCZAD2 - Immediate$409.35Wyświetl szczegóły
MCU CARD FOR TIVA TM4C1299NCZADMIKROE-3494MCU CARD FOR TIVA TM4C1299NCZAD2 - Immediate$409.35Wyświetl szczegóły
MCU CARD 3 FOR TIVA TM4C129EKCPDMIKROE-3554MCU CARD 3 FOR TIVA TM4C129EKCPD2 - Immediate$258.54Wyświetl szczegóły
MCU CARD 3 FOR TIVA TM4C1294KCPDMIKROE-3552MCU CARD 3 FOR TIVA TM4C1294KCPD2 - Immediate$258.54Wyświetl szczegóły
MCU CARD 3 FOR TIVA TM4C129ENCPDMIKROE-3555MCU CARD 3 FOR TIVA TM4C129ENCPD2 - Immediate$280.08Wyświetl szczegóły
MCU CARD 3 FOR TIVA TM4C1294NCPDMIKROE-3553MCU CARD 3 FOR TIVA TM4C1294NCPD0 - Immediate$280.08Wyświetl szczegóły
Updated: 2019-08-09
Published: 2019-05-29