PIC24F GU/GL Family of Microcontrollers
Microchip’s eXtreme low power (XLP) microcontrollers (MCUs) for a wide array of applications
Microchip Technology's PIC24FJ GL family of low power 16-bit microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending users’ battery life in any portable applications.
To address the evolving focus on safety and security, these MCUs offer hardware safety features and secure protection schemes, simplifying the design of smart, safe, secure, and connected applications. These MCUs feature memory protection schemes such as Flash ICSP™ write inhibit which allows Flash to be configured as one-time-programmable (OTP) memory and CodeGuard™ Flash security which facilitates to segment the memory and implement access restrictions. These features, together with CryptoAuthentication™ chips, enable users to implement security in their applications. Offering an extended operating temperature of up to +125°C, this family is ideally suited for robust applications such as automotive, industrial, and consumer applications. A range of hardware safety features on this family facilitates users' application to function reliably. With a high level of analog integration, this family simplifies sensor interfacing and analog measurement while reducing the overall system BoM cost.
- Segmented LCD driver with core independent animation enables adding low cost and low power display
- Growing need for XLP operation
- Sleep current down to 400 nA with full RAM retention
- Core independent operation in power down modes – LCD animation, MCCPs, CLCs, ADC with threshold compare and more
- Cost-effective MCUs for applications with or without display
- Integrated analog including 10/12-bit ADC (400 ksps) comparators for sensor interfacing
- Low power IoT applications
- Increased focus on robustness and protection
- CodeGuard protection and Flash OTP features for access restriction
- Reliability in extreme operating conditions (up to +125°C), AEC Q100 Grade 1 qualified for industrial and automotive applications
- Displays
- Secure IoT
- Harsh environments
- Low power
PIC24F GU/GL Family of Microcontrollers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC24FJ128GL302T-I/SS | IC MCU 16BIT 128KB FLASH 28SSOP | 2100 - Immediate | $7.30 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL302T-I/MV | IC MCU 16BIT 128KB FLASH 28UQFN | 0 - Immediate | $8.91 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL305T-I/M4 | IC MCU 16BIT 128KB FLASH 48UQFN | 2692 - Immediate | $9.57 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL305T-I/PT | IC MCU 16BIT 128KB FLASH 48TQFP | 1029 - Immediate | $9.94 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL306T-I/MR | IC MCU 16BIT 128KB FLASH 64QFN | 4478 - Immediate | $10.34 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL302-I/SS | IC MCU 16BIT 128KB FLASH 28SSOP | 195 - Immediate | $8.77 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL302-I/ML | IC MCU 16BIT 128KB FLASH 28QFN | 366 - Immediate | $8.77 | Wyświetl szczegóły |
![]() | ![]() | PIC24FJ128GL306T-I/PT | IC MCU 16BIT 128KB FLASH 64TQFP | 1175 - Immediate | $10.56 | Wyświetl szczegóły |