PIC16F5 8-bit PIC® Microcontrollers
MCUs from Microchip feature on-chip op amps, high-speed comparators, and ADC
Microchip Technology Inc. announced two 8-bit PIC microcontrollers: the PIC16F527 and PIC16F570, which combine the ease-of-use of a PIC MCU with low-cost analog peripherals to create a well-integrated, cost-effective family suitable for a wide range of applications. With an on-chip dual op-amp module, 8-bit ADC, and two comparators, these MCUs are ideal for systems that require signal conditioning and amplification to interpret analog inputs.
The PIC16F527 and PIC16F570 employ a small and highly-efficient 8-bit architecture, and add several features to support ease of use and system robustness. The all-new hardware interrupt capability gives designers the freedom to implement more complex functions without adding software overhead, while an integrated brown-out reset (BOR) can detect faults in system power and safely reset the MCU to avoid memory corruption. The two MCUs also feature self-read/write program Flash memory, which allows for high-use data EEPROM functionality. These key features, along with the integration of commonly used analog peripherals, make the PIC16F527 and PIC16F570 well suited for a number of low-cost sensor products, such as smoke detectors, carbon-monoxide detectors, photo sensors, and automotive sensor-interface modules.
Related Product InformationPIC16F5 8-bit PIC Microcontrollers
| Obraz | Manufacturer Part Number | Opis | Rozmiar rdzenia | Prędkość | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F527-I/ML | IC MCU 8BIT 1.5KB FLASH 20QFN | 8-bitowe | 20MHz | 1167 - Immediate | $3.37 | Wyświetl szczegóły |
![]() | ![]() | PIC16F527-I/P | IC MCU 8BIT 1.5KB FLASH 20DIP | 8-bitowe | 20MHz | 37 - Immediate | $5.06 | Wyświetl szczegóły |
![]() | ![]() | PIC16F527-I/SO | IC MCU 8BIT 1.5KB FLASH 20SOIC | 8-bitowe | 20MHz | 112 - Immediate | $3.93 | Wyświetl szczegóły |
![]() | ![]() | PIC16F527-I/SS | IC MCU 8BIT 1.5KB FLASH 20SSOP | 8-bitowe | 20MHz | 1181 - Immediate | $3.19 | Wyświetl szczegóły |
![]() | ![]() | PIC16F570-I/MV | IC MCU 8BIT 3KB FLASH 28UQFN | 8-bitowe | 20MHz | 56 - Immediate | $4.37 | Wyświetl szczegóły |
![]() | ![]() | PIC16F570-I/SO | IC MCU 8BIT 3KB FLASH 28SOIC | 8-bitowe | 20MHz | 228 - Immediate | $4.11 | Wyświetl szczegóły |
![]() | ![]() | PIC16F570-I/SP | IC MCU 8BIT 3KB FLASH 28SPDIP | 8-bitowe | 20MHz | 382 - Immediate | $5.32 | Wyświetl szczegóły |
![]() | ![]() | PIC16F570-I/SS | IC MCU 8BIT 3KB FLASH 28SSOP | 8-bitowe | 20MHz | 491 - Immediate | $3.93 | Wyświetl szczegóły |