PIC16F170X / 171X 8-bit Microcontrollers

Microchip's cost-efficient, intelligent analog MCUs with eXtreme low power (XLP) technology

Image of Microchip Technology's PIC16(L)F170x/171x 8-bit MCU Family with Intelligent Analog and Core-Independent PeripheralsMicrochip's PIC16F170X / 171X microcontrollers (MCUs) combine intelligent analog integration with low-cost and eXtreme low power (XLP) to suit a variety of cost-sensitive general-purpose applications. These devices deliver on-chip analog features (op amps, ADC, and DAC) along with other core independent peripherals (CIP) in 14-, 20-, 28-, and 40-pin packages. PIC16F170X / 171X MCUs also feature peripheral pin select (PPS) and zero cross detect, to provide increased design flexibility.

The 11 members of the PIC16F170X / 171X family are based on Microchip’s enhanced mid-range core architecture and offer up to 16 Kwords of Flash program memory, up to 2 KB of RAM, SPI / I2C. These MCUs, with their low cost and intelligent analog integration, are designed for applications that would benefit from both the board space and design cost savings.

View more PIC16F17X/171X Microcontrollers here

 

Features

  • Intelligent analog
  • Configurable logic cell (CLC)
  • Numerically controlled oscillator (NCO)
  • Complementary output generator (COG)
  • Zero cross detect (ZCD)
  • Peripheral pin select (PPS)

PIC16F170X171X 8-bit Microcontrollers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 8BIT 7KB FLASH 14DIPPIC16F1704-I/PIC MCU 8BIT 7KB FLASH 14DIP454 - Immediate$5.36Wyświetl szczegóły
IC MCU 8BIT 7KB FLASH 14TSSOPPIC16F1704-I/STIC MCU 8BIT 7KB FLASH 14TSSOP497 - Immediate$4.66Wyświetl szczegóły
IC MCU 8BIT 7KB FLASH 20QFNPIC16F1708-I/MLIC MCU 8BIT 7KB FLASH 20QFN5844 - Immediate$5.61Wyświetl szczegóły
IC MCU 8BIT 7KB FLASH 20DIPPIC16F1708-I/PIC MCU 8BIT 7KB FLASH 20DIP4825 - Immediate$7.34Wyświetl szczegóły
IC MCU 8BIT 7KB FLASH 20SOICPIC16F1708-I/SOIC MCU 8BIT 7KB FLASH 20SOIC678 - Immediate$6.09Wyświetl szczegóły
IC MCU 8BIT 7KB FLASH 28UQFNPIC16F1713-I/MVIC MCU 8BIT 7KB FLASH 28UQFN2711 - Immediate$6.27Wyświetl szczegóły
IC MCU 8BIT 14KB FLASH 28UQFNPIC16F1716-I/MVIC MCU 8BIT 14KB FLASH 28UQFN0 - Immediate$5.47Wyświetl szczegóły
IC MCU 8BIT 14KB FLASH 28SOICPIC16F1716-I/SOIC MCU 8BIT 14KB FLASH 28SOIC147 - Immediate$6.64Wyświetl szczegóły
IC MCU 8BIT 14KB FLASH 28SPDIPPIC16F1716-I/SPIC MCU 8BIT 14KB FLASH 28SPDIP391 - Immediate$7.89Wyświetl szczegóły
IC MCU 8BIT 14KB FLASH 28SSOPPIC16F1716-I/SSIC MCU 8BIT 14KB FLASH 28SSOP4412 - Immediate$6.42Wyświetl szczegóły
Published: 2014-05-02