MPLAB® ICD 4 Programmer/Debugger

Microchip's in-circuit programming and debugging development tool for Microchip’s PIC® and dsPIC® microcontrollers

Image of Microchip's MPLAB ICD 4 Programmer/Debugger The MPLAB ICD 4 programmer/debugger from Microchip Technology includes all the features of the popular MPLAB ICD 3 debugger while adding increased speed through a faster processor and increased RAM. The internal 32-bit MCU running at 300 MHz enables the MPLAB ICD 4's significant improvement in speed. The faster processing, along with an increased buffer memory of 2 MB, results in a product that is up to twice as fast as its predecessor. The puck-shaped MPLAB ICD 4 is housed in a durable, black case with a brushed aluminum top and is accented with an LED light strip to indicate debugging status. It debugs and programs PIC Flash microcontrollers and dsPIC DSCs with the powerful, yet easy-to-use, graphical user interface of MPLAB Integrated Development Environment (IDE). The design process is streamlined for customers when they migrate from one PIC MCU to another to meet the needs of their application.

Speed and flexibility are some of the most important factors when selecting a debugging tool. The MPLAB ICD 4 reduces wait time, which improves debugging productivity. With speed, compatibility, durability, comprehensive device support and the award-winning MPLAB X IDE, the MPLAB ICD 4 again solidifies Microchip's reputation as a leading provider of embedded debugging tools.

Features
  • A wider target voltage range, from 1.20 V to 5.5 V
  • An optional 1 A of power (using an external power supply)
  • Selectable pull-up/pull-down option to the target interface
  • JTAG debugging capability
  • Configurable interface speed for optimized programming and debugging
  • Intelligent, robust interface with fault detection and immunity

MPLAB ICD 4 Programmer/Debugger

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MPLAB ICD 4 IN-CIRCUIT DEBUGGERDV164045MPLAB ICD 4 IN-CIRCUIT DEBUGGER0 - Immediate$1,254.77Wyświetl szczegóły
Published: 2017-09-06