MCP19123 Power Analog Controllers with Integrated Synchronous Drivers

Microchip offers the MCP19123 digitally enhanced power analog (DEPA) buck controller for DC-DC power conversion

Image of Microchip's MCP19123 Power Analog Controllers with Integrated Synchronous DriversMicrochip’s MCP19123 power analog controller is a mid-voltage (4.5 V to 40 V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® microcontroller. This unique product combines the performance of a high-speed analog solution with the configurability and communication interface of a digital solution. This controller offers excellent regulation accuracy, high-efficiency, and fast transient response in a variable output analog PWM controller. The integrated microcontroller controls the supervisory and management functions. Combining these solution types creates a family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution.  The devices are supported by Microchip’s suite of programming and development tools including MPLAB® X integrated development environment (IDE) and the MPLAB XC8 complier. With integrated linear regulator, driver, timer, temperature sensor, and feedback network capabilities, this creates a very compact, versatile power conversion solution.

The MCP19123 buck controller offers many unique capabilities, including a programmable differential input amplifier used to optimize performance and minimize system voltage error. This configurability allows for a wide output voltage range commonly seen in USB power and battery charger applications. Improving integration in larger systems, the device can synchronize to an external clock and voltage reference, or provide the internal system clock and reference to other devices for synchronization. In server or communications equipment, this allows for seamless power up and accurate tracking of power consumption throughout the board. For high-power applications, multiple outputs can operate in parallel providing system redundancy for improved system reliability. Combined with an on-board programmable diagnostic and fault detection capability that is unmatched in the industry, the MCP19122/3 is ideal for high-performance intelligent power applications.

Features
  • Wide operating voltage range: 4.5 V to 40 V
  • Wide output voltage range: 0.3 V to 16 V
  • Analog emulated average-current mode pulse-width modulation (PWM) control
    • Supports synchronous buck or similar high/low side switch topologies
    • Operates from 100 kHz to 1.6 MHz, adjustable during operation
  • Integrated 8-bit PIC microcontroller
    • 4 kw Flash memory
    • 256 B RAM
  • Significant configurability: adjustable analog compensation, switching frequency
  • UVLO, OVLO, start-up behavior, MOSFET deadtime, configurable GPIO pins, internal compensation network, I2C communication interface, and fault behavior
  • Integrated synchronous high- and low-side MOSFET drivers
  • Integrated high-side current sense
  • Integrated 10-bit A/D converter
  • Minimal external components needed
  • Custom algorithm support
  • Integrated I2C interface, capable of PMBus™ support
  • Multi-phase and multi-rail support as a master or slave device
    • Can provide or synchronize to an external clock
    • Can provide or synchronize to an external reference
  • Shutdown and brown-out support
    • 50 µA quiescent current draw in sleep mode
    • Integrated POR and BOR functions
  • Three internal timers and a capture compare module


      MCP19123 Diagram

      Image of Microchip's MCP19123 Power Analog Controllers with Integrated Synchronous Drivers Diagram

MCP19123 Power Analog Controllers with Integrated Synchronous Drivers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DIGITALLY ENHANCED POWER ANALOGMCP19123-E/MQDIGITALLY ENHANCED POWER ANALOG0 - Immediate$16.58Wyświetl szczegóły
IC REG CTRLR BCK PMBUS 28QFNMCP19123T-E/MQIC REG CTRLR BCK PMBUS 28QFN0 - Immediate$21.90Wyświetl szczegóły
Published: 2017-12-14