Lithium-Ion Charge Management Controllers
Microchip presents miniature single-cell fully integrated Li-Ion and Li-Polymer controllers
Microchip's MCP73831 and MCP73832 charge management products are highly advanced linear charge management controllers for use in space limited, cost-sensitive applications. These devices come with an integrated pass transistor and integrated current sensing employing a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options (4.20 V, 4.35 V, 4.40 V, or 4.50 V) to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831/2 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The MCP73831 and MCP73832 devices are available in an 8-lead, 2 mm x 3 mm DFN package or a 5-lead, SOT-23 package. Along with their small physical size, the low number of external components required make the MCP73831/2 ideally suited for portable applications. For applications charging from a USB port, the MCP73831/2 adhere to all the specifications governing the USB power bus.
- Linear charge management controller: integrated pass transistor, integrated current sense, reverse discharge protection
- High accuracy preset voltage regulation: +0.75%
- Four voltage regulation options: 4.20 V, 4.35 V, 4.40 V, and 4.50 V
- Programmable charge current: 15 mA to 500 mA
- Selectable preconditioning: 10%, 20%, 40%, or disable
- Selectable end-of-charge control: 5%, 7.5%, 10%, or 20%
- Charge status output: tri-state output (MCP73831), open-drain output (MCP73832)
- Automatic power-down
- Thermal regulation
- Temperature range: -40°C to +85°C
- Packaging: 8-lead, 2 mm x 3 mm DFN or 5-lead, SOT-23
- Lithium-ion/Lithium-polymer battery chargers
- Personal data assistants
- Cellular telephones
- Digital cameras
- MP3 players
- Bluetooth headsets
- USB chargers
Development Tools
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1904 | EVAL BOARD FOR MCP73831 | 102 - Immediate | $25.50 | Wyświetl szczegóły |
![]() | ![]() | 1865 | EDGE-LAUNCH SMA CONNECTOR FOR 1. | 0 - Immediate | $9.17 | Wyświetl szczegóły |
![]() | ![]() | 10401 | EVAL BOARD FOR MCP73831 | 1 - Immediate | $40.17 | Wyświetl szczegóły |
![]() | ![]() | 10217 | EVAL BOARD FOR MCP73831 | 23 - Immediate | $38.52 | Wyświetl szczegóły |
![]() | ![]() | 11231 | EVAL BOARD FOR MCP73831 | 0 - Immediate | $73.18 | Wyświetl szczegóły |
![]() | ![]() | 12711 | EVAL BOARD FOR MCP73831 | 16 - Immediate | $67.87 | Wyświetl szczegóły |
![]() | ![]() | MCP73831EV | EVAL BOARD FOR MCP73831 | 2 - Immediate | $260.24 | Wyświetl szczegóły |
![]() | ![]() | MCP7383XRD-PPM | EVAL BOARD FOR MCP73832 MCP73833 | 1 - Immediate | $231.84 | Wyświetl szczegóły |
![]() | ![]() | TC110DM | EVAL BOARD FOR MCP73832 TC110503 | 0 - Immediate | $146.74 | Wyświetl szczegóły |
![]() | ![]() | MIKROE-2033 | CHARGER CLICK | 1 - Immediate | $95.38 | Wyświetl szczegóły |