ATBTLC1000 Bluetooth® Low Energy (BLE) 4.1 Link Controller

Microchip's ultra-low-power BLE module with on-board Arm® Cortex®-M0 microcontroller reduces external bill of materials

Image of Microchip ATBTLC1000 BLE 4.1 Link ControllerThe SmartConnect BTLC1000 from Microchip Technology is an ultra-low-power Bluetooth Smart (BLE 4.1) system-on-a-chip (SoC) with Integrated microcontroller (MCU), transceiver, modem, MAC, PA, TR switch, and power management unit (PMU). It can be used as a BLE link controller or data pump with external host MCU. When combined with external memory, it can also function as a standalone applications processor with embedded BLE connectivity. The qualified Bluetooth Smart protocol stack is stored in dedicated ROM and includes L2CAP service layer protocol, security manager, attribute protocol (ATT), generic attribute profile (GATT), and the generic access profile (GAP). Additionally, application profiles such as proximity, thermometer, heart rate, blood pressure, and many others are supported and included in the protocol stack.

The need for very few external components minimizes the total system solution cost. The BTLC1000 can be powered by several different battery types, ranging from coin-cell, AA, and AAA batteries to Lithium polymer batteries, without the need for external power management circuitry (VBAT range = 1.8 V to 4.3 V). The BTLC1000 provides a cost-effective solution for many Bluetooth Smart based applications by integrating the BLE radio and baseband with an Arm Cortex-M0-based microcontroller. The rich feature set of the ATBTLC1000 makes it suitable for use in any Bluetooth, low-power, IoT application.

Features Applications
  • BLE 4.1 compliant module
  • Lowest BLE power consumption currently in industry
  • Optimized system cost: high level of integration on chip reduces external bill of material significantly
  • On-board ADC 11-bit and PWM generator and general-purpose timers
  • Superior sensitivity (-96 dBm) and range (TX POUT = 4 dBm max)
  • Wide operating voltage range: 1.8 V to 4.3 V
  • Parameter host interface: UART
  • Certified modules: FCC, IC, ETSI/CE
  • RoHS compliant
  • Wearable devices with health and fitness sensors
  • Smart appliances
  • Security and proximity tags
  • Home automation
  • Smartphone accessories
  • HID keyboards, mice, and remote controls

ATBTLC1000 Bluetooth® Low Energy (BLE) 4.1 Link Controller

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RF TXRX MOD BLUETOOTH CHIP SMDATBTLC1000-MR110CARF TXRX MOD BLUETOOTH CHIP SMD0 - ImmediateSee Page for PricingWyświetl szczegóły
RF TXRX MOD BLUETOOTH CHIP SMDATBTLC1000-ZR110CARF TXRX MOD BLUETOOTH CHIP SMD0 - ImmediateSee Page for PricingWyświetl szczegóły

Associated Development Tools

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
BTLC1000-XPRO EXT ADAPTER BOARDATBTLC1000-XPRO-ADPTBTLC1000-XPRO EXT ADAPTER BOARD0 - ImmediateSee Page for PricingWyświetl szczegóły
KIT XPLAIND PRO EXT ATBTLC1000ATBTLC1000-XPROKIT XPLAIND PRO EXT ATBTLC10000 - ImmediateSee Page for PricingWyświetl szczegóły
KIT STARTER ATBTLC1000ATBTLC1000-XSTKKIT STARTER ATBTLC10000 - ImmediateSee Page for PricingWyświetl szczegóły
EVAL BOARD FOR BTLC1000 SAML21ATULPC-DEMOEVAL BOARD FOR BTLC1000 SAML213 - Immediate$265.01Wyświetl szczegóły
Published: 2017-12-29