Camera Module Serial EEPROMs

Microchip presents the 24CW128x family of serial EEPROMs optimized for camera module applications

Image of Microchip's 24CW128x Camera Module Serial EEPROMsThe 24CW128x serial EEPROMs from Microchip provide 128 Kbits of memory that utilize an I2C (2-wire) serial interface. They are organized as 16,384 bytes of 8 bits each (16 KB). The 24CW series is optimized for consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential.

The series allows up to eight devices to share a common I2C (2-wire) bus and is capable of operation across a broad voltage range of 1.6 V to 5.5 V. These memory products meet the challenges in camera designs by providing larger densities of 16 kB to 128 kB to store more parameters on smartphones. They feature a small footprint which is necessary for high integration and miniaturization, low power for a longer battery life, and software-write protection for security and traceabillity. The thin profile is suitable for lighter phones and IoT wearable cameras.

The 24CW series contains a pair of programmable configuration registers which allow certain device behaviors to be modified. These registers are the write protection register and the hardware address register.

Features
  • 4-ball WLCSP (24CW1280), lowest possible ball count for I2C provides a tiny footprint that is necessary for camera modules
  • Software-write protection (as hardware-write protection pin not available in this 4-pin design)
  • Five user-selectable protection levels: none, 1/4, 1/2, 3/4, and all 
  • Cascades up to eight devices on the bus for dual or multi cameras
  • Slave address is reprogrammable over the factory default
  • Superior power and speed: tiny 4-ball WLCSP with two footprint options
Applications
  • Smartphones and tablets (single or dual camera)
  • IoT drones and wearables: surveillance cameras, drone cameras, body cameras, USB web cameras, and Raspberry Pi cameras
  • Automotive: rear-view cameras, front-view cameras, and surround-view cameras 
  • Machine vision: industrial cameras, USB cameras, and GigE cameras
  • Direct attach cable assembly: SFP+ small form-factor pluggable

24CW128x Camera Module Serial EEPROMs

ObrazManufacturer Part NumberOpisKwalifikacjaTyp mocowaniaDostępna ilość CenaWyświetl szczegóły
IC EEPROM 128KBIT I2C SOT23-524CW1280T-I/OTIC EEPROM 128KBIT I2C SOT23-5-Montaż powierzchniowy10842 - Immediate$2.37Wyświetl szczegóły
IC EEPROM 128KBIT I2C 4CSP24CW1280T-I/CS0668IC EEPROM 128KBIT I2C 4CSP-Montaż powierzchniowy0 - Immediate$2.55Wyświetl szczegóły
IC EEPROM 128KBIT I2C 8SOIC24CW1280T-I/SNIC EEPROM 128KBIT I2C 8SOIC-Montaż powierzchniowy4879 - Immediate$2.30Wyświetl szczegóły
IC EEPROM 128KBIT I2C 8UDFN24CW1280T-I/MUYIC EEPROM 128KBIT I2C 8UDFN-Montaż powierzchniowy3317 - Immediate$5.60Wyświetl szczegóły
IC EEPROM 128KBIT I2C 4CSP24CW1280T-I/CS1668IC EEPROM 128KBIT I2C 4CSP-Montaż powierzchniowy0 - Immediate$2.76Wyświetl szczegóły
IC EEPROM 128KBIT I2C 8TSSOP24CW1280T-I/STIC EEPROM 128KBIT I2C 8TSSOP-Montaż powierzchniowy1848 - Immediate$2.48Wyświetl szczegóły
Published: 2018-10-30