Ultra-Low RDS(ON) Power MOSFETs
Micro Commercial Co's MOSFETs provide 40 V and 60 V N-channel options in a compact DFN5060 package
Micro Commercial Co's N-channel power MOSFETs provide up to 2.5 mΩ on-resistance, enhance power management, and ramp up efficiency with minimal losses and AEC-Q101 qualification. Optimized for high current output, these powerful components boast RDS(ON) as low as 0.8 mΩ in a sleek, engineer-friendly DFN5060 package. With high power density, these 40 V and 60 V MOSFETs are designed to handle harsh conditions and operating junction temps up to +175°C with ease, making them ideal for diverse automotive and industrial applications from battery management systems and electric power steering to lighting controls, water pumps, and solar power systems.
- AEC-Q101 qualified for reliability
- Advanced split-gate trench (SGT) technology
- Excellent thermal performance and efficiency
- Low RDS(ON) minimizes power losses
- High power density package
- High junction temperature up to +175°C
- The compact DFN5060 package saves space and material costs
Benefits
- Maximize energy efficiency and minimize power losses with RDS(ON) as low as 0.8 mΩ and exceptional thermal performance
- Ensure reliable operation in demanding conditions and high junction temperatures up to +175°C thanks to AEC-Q101 qualification and a robust design
- The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs
- These MOSFETs deliver features and performance that make them well-suited for a variety of automotive, industrial, and renewable energy applications with diverse power management needs
- Automotive
- Battery management systems
- Electric power steering
- Seat controls
- Lighting controls
- Renewable energy
- Solar power systems
- Industrial
- Electric water pumps
- Motor drives
- DC/DC converters
- Uninterruptible power supplies (UPS)