Super Junction MOSFETs
MCC’s MOSFETs for high power primary side applications can be used for voltages up to 650 V
Micro Commercial Component’s super junction high voltage MOSFETs use the multi-epi process which makes them more robust and offers better EMI performance. These MOSFETs can be used for voltages up to 650 V. They allow for maximum currents of 11 A and 20 A at RDS(ON) and values of 380 mΩ and 170 mΩ. They support through-hole TO-247 (20 A), TO-220, and TO-220F packages and surface mount DFN (11 A) and DPAK packages.
Typical applications for these MOSFETs are SMPS, chargers, PWM controls, PFC, and lighting applications.
- Wide range of product portfolio
- High-efficiency
- High-quality
- Fast delivery
- Cost-efficient
- High-performance
- Low RDS(ON) value
- SMPS
- Chargers
- PWM controls
- Lighting
- PFC
Super Junction MOSFETs
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSJU11N65-TP | MOSFET N-CH 650V 11A DPAK | 0 - Immediate | $10.64 | Wyświetl szczegóły |
![]() | ![]() | MSJP11N65-BP | MOSFET N-CH 650V 11A TO220AB | 4926 - Immediate | $9.25 | Wyświetl szczegóły |
![]() | ![]() | MSJPF20N65-BP | MOSFET N-CH 650V 11A TO220F | 0 - Immediate | $22.50 | Wyświetl szczegóły |
![]() | ![]() | MSJP20N65-BP | MOSFET N-CH TO220AB | 0 - Immediate | $22.25 | Wyświetl szczegóły |
![]() | ![]() | MSJW20N65-BP | MOSFET N-CH TO247 | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MSJPF11N65-BP | MOSFET N-CH 650V 11A TO220F | 7341 - Immediate | $10.57 | Wyświetl szczegóły |