SMAJ47xxAQ/SMA2ZxxAQ Series Auto-Grade Zener Diodes

MCC’s Zener diodes are ideal for a wide selection of voltages, exceptional performance, and superior reliability

Image of Micro Commercial Co's SMAJ47xxAQ/SMA2ZxxAQ Series Auto-Grade Zener DiodesMCC’s SMAJ47xxAQ and SMA2ZxxAQ series robust Zener diodes are designed to ensure reliable voltage regulation and overvoltage protection for automotive and industrial applications. The SMAJ47xxAQ series 1 W Zener diodes provide voltage options from 6.2 V to 100 V. The SMA2ZxxAQ series 2 W Zener diodes offer exceptional performance with voltages ranging from 6.8 V to 220 V.

No matter which AEC-Q101 qualified component users choose, they will receive excellent thermal stability, a high operating junction temperature of up to +175°C, and the ability to withstand demanding environments. The low-profile SMA package saves time and cuts costs with easy installation and automated placement during manufacturing. Fully RoHS compliant, these products feature a lead-free finish and total alignment with industry sustainability standards. These auto-grade Zener diodes are ideal for a wide selection of voltages, exceptional performance, and superior reliability.

Resources
Features and Benefits
  • Wide selection of voltages ranging from 6.2 V to 220 V
  • AEC-Q101 qualified
  • SMA package for easy installation and automated manufacturing
  • Cost-effective solution for voltage regulation and overvoltage protection
  • Available in 1 W and 2 W power ratings
  • High operating junction temperature of up to +175°C
  • Low-profile package design
  • Lead-free finish and RoHS compliant for environmental sustainability
Applications
  • Automotive
    • Basic voltage regulation
    • Overvoltage protection
    • Power management
    • Infotainment systems
    • Instrument clusters
  • Renewable Energy
    • Solar inverters
    • Wind power converters
  • Industrial
    • Basic voltage regulations
    • Overvoltage protection
    • Industrial control systems
    • Motor drivers
    • Instrumentation and equipment
Published: 2023-11-28