MBRBF Schottky Barrier Rectifiers
MCC’s low-profile Schottky barrier rectifiers in a compact TO-263AC package optimize efficiency and performance
MCC’s MBRBF low-profile Schottky barrier rectifiers feature a common cathode configuration, low forward voltage, and countless possibilities. These components are engineered to satisfy the diverse requirements of demanding applications. The sleek and compact TO-263AC package delivers a typical height of only 1.7 mm, translating to compatibility with the popular D2PAK footprint and seamless integration into existing designs.
These components are engineered to reduce power loss and optimize performance. They are available in working voltage ranges from 45 V to 200 V and a forward current of 20 A to 30 A per device. This selection of Schottky barrier rectifiers is suited for space-constrained applications and is ideal for freewheeling diodes, switch-mode power supplies, motor controls, and many other rugged applications.
- Low forward voltage design minimizes power losses
- Low-profile TO-263AC package with a typical height of 1.7 mm for space-saving performance
- Compatible with the popular D2PAK footprint for added versatility
- Wide working voltage range from 45 V to 200 V
- Forward current options of 20 A and 30 A per device
- Consumer
- Power supplies
- LED lighting
- Motor controls
- Appliances
- Computing
- Power supplies
- DC/DC converters
- Industrial
- Switch-mode power supplies (SMPS)
- Radio frequency (RF) applications
- Freewheeling diodes
- Rectification
- Motor controls
MBRBF Schottky Barrier Rectifiers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBRBFL20100CT-TP | DIODE ARR SCHOT 100V 10A TO263AC | 3000 - Immediate | $9.17 | Wyświetl szczegóły |
![]() | ![]() | MBRBFL2045CT-TP | DIODE ARR SCHOTT 45V 10A TO263AC | 3000 - Immediate | $10.49 | Wyświetl szczegóły |
![]() | ![]() | MBRBFL2060CT-TP | DIODE ARR SCHOTT 60V 10A TO263AC | 3000 - Immediate | $9.65 | Wyświetl szczegóły |
![]() | ![]() | MBRBFL30100CT-TP | DIODE ARR SCHOT 100V 15A TO263AC | 3000 - Immediate | $10.82 | Wyświetl szczegóły |
![]() | ![]() | MBRBF20200CT-TP | DIODE ARR SCHOT 200V 10A TO263AC | 3000 - Immediate | $11.26 | Wyświetl szczegóły |
![]() | ![]() | MBRBFL3060CT-TP | DIODE ARR SCHOTT 60V 15A TO263AC | 3000 - Immediate | $11.89 | Wyświetl szczegóły |
![]() | ![]() | MBRBF30200CT-TP | DIODE ARR SCHOT 200V 15A TO263AC | 2177 - Immediate | $13.83 | Wyświetl szczegóły |
![]() | ![]() | MBRBFL3045CT-TP | DIODE ARR SCHOTT 45V 15A TO263AC | 3000 - Immediate | $13.39 | Wyświetl szczegóły |