40 V to 200 V Schottky Barrier Rectifiers
Micro Commercial Components’ 40 V to 200 V Schottky barrier rectifiers are optimized for automotive and beyond
MCC's series of Schottky barrier rectifiers have voltage options spanning 40 V to 200 V. These eight high-performance products combine the ideal blend of efficiency and reliability for various automotive, industrial, and commercial devices and equipment.
Full AEC-Q101 qualification and a compact DO-221AC package with a typical height of only 0.9 mm ensure stable operation in a space-saving footprint. With a forward voltage drop of 1 A to 2 A, MCC’s components reduce power losses and enhance efficiency in the most demanding conditions (up to +175°C).
From freewheeling to polarity protection, MCC’s Schottky barrier rectifier series delivers performance engineers and end-users can depend on in crucial power management applications.
- Enhanced energy efficiency
- A low forward voltage drop of 1 A or 2 A significantly reduces power losses, leading to higher overall system efficiency, especially critical in battery-powered applications
- Compact design for space-sensitive applications
- With an ultra-low profile of only 0.9 mm, the DO-221AC package makes MCC's rectifiers ideal for applications where space is at a premium
- Wide voltage range adaptability
- A broad selection of voltages ranging from 40 V to 200 V ensures these components are versatile enough to be deployed in an array of circuit configurations and applications
- Robust performance in harsh environments
- Being AEC-Q101 qualified guarantees MCC's rectifiers can reliably operate under the harsh conditions typically found in automotive, industrial, and commercial settings
- AECQ-101 qualified
- Low forward voltage drop
- Low power loss, high efficiency
- Low profile, typical height of 0.9 mm
- Compact DO-221AC package
- Voltage range: 40 V to 200 V
- Reliability in harsh conditions with operating junction temperatures up to +175°C
- Enhanced energy efficiency
- Automotive
- Freewheeling diodes
- DC/DC converters
- Polarity protection
- Industrial
- Power supplies
- Motor control circuits
- Energy management systems
- Commercial
- Consumer electronics
- Office automation equipment
- Telecommunication systems