10 A Schottky Rectifier in TO-277B Package

10 A Schottky Rectifier in TO-277B Package

Image of Micro Commercial Co's 10 A Schottky Rectifier in TO-277B PackageMicro Commercial Components introduces a 10 A, 45 V Schottky rectifier in a TO-277B package. The TO-277B package has low body profile (1.08 mm typical) and extremely low thermal resistance. By using Trench Mos Barrier Schottky technology, this product provides lower forward voltage drop and better performances in high temperature application fields. These features make it a preferred choice as bypass diode for solar and other high efficiency applications.

Features

  • Low profile (1.08 mm typical)
  • High power density
  • Low thermal resistance
  • High forward-surge current capability

10A Schottky Rectifier

ObrazManufacturer Part NumberOpisDostępna ilość Cena
DIODE SCHOTTKY 45V 10A TO2773MBR1045ULPS-TPDIODE SCHOTTKY 45V 10A TO27736784 - Immediate$5.03Wyświetl szczegóły
Published: 2013-07-02