MIC5282 Linear Regulator

120 VIN, 50 mA, ultra-low IQ, high-PSRR linear regulator from Microchip

Image of Micrel's MIC5282 Linear RegulatorMicrochip's MIC5282 high-performance linear regulator offers a very wide input operating voltage range, up to 120 V DC, and supplies an output current of up to 50 mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5282 offers ±3% initial accuracy, extremely high-power supply rejection ratio (80 dB at 10 kHz) and ultra-low quiescent current of 6 µA. The MIC5282 is optimized for high-voltage line transients, making it ideal for harsh environment applications.

The MIC5282 is offered in both fixed output voltage (3.3 V and 5.0 V) and adjustable output voltage (1.27 V to 5.5 V) options. The MIC5282 operates over a -40°C to +125°C temperature range and is available in lead-free, RoHS-compliant, 8-pin ePad MSOP and 8-pin MSOP packages.

MIC5282 Linear Regulators

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC REG LINEAR 3.3V 50MA 8-MSOPMIC5282-3.3YMMIC REG LINEAR 3.3V 50MA 8-MSOP265 - Immediate$6.13Wyświetl szczegóły
IC REG LIN 3.3V 50MA 8-MSOP-EPMIC5282-3.3YMMEIC REG LIN 3.3V 50MA 8-MSOP-EP482 - Immediate$7.78Wyświetl szczegóły
IC REG LINEAR 5V 50MA 8-MSOPMIC5282-5.0YMMIC REG LINEAR 5V 50MA 8-MSOP0 - Immediate$4.66Wyświetl szczegóły
IC REG LINEAR 5V 50MA 8-MSOP-EPMIC5282-5.0YMMEIC REG LINEAR 5V 50MA 8-MSOP-EP474 - Immediate$7.78Wyświetl szczegóły
IC REG LIN POS ADJ 50MA 8-MSOPMIC5282YMMIC REG LIN POS ADJ 50MA 8-MSOP0 - Immediate$4.66Wyświetl szczegóły
IC REG LINEAR POS ADJ 50MA 8MSOPMIC5282YMMEIC REG LINEAR POS ADJ 50MA 8MSOP198 - Immediate$7.78Wyświetl szczegóły
IC REG LINEAR 3.3V 50MA 8-MSOPMIC5282-3.3YMM-TRIC REG LINEAR 3.3V 50MA 8-MSOP3603 - Immediate$6.13Wyświetl szczegóły
IC REG LIN 3.3V 50MA 8-MSOP-EPMIC5282-3.3YMME-TRIC REG LIN 3.3V 50MA 8-MSOP-EP1122 - Immediate$7.78Wyświetl szczegóły
IC REG LINEAR 5V 50MA 8-MSOPMIC5282-5.0YMM-TRIC REG LINEAR 5V 50MA 8-MSOP1004 - Immediate$6.13Wyświetl szczegóły
IC REG LINEAR 5V 50MA 8-MSOP-EPMIC5282-5.0YMME-TRIC REG LINEAR 5V 50MA 8-MSOP-EP6 - Immediate$7.78Wyświetl szczegóły
IC REG LIN POS ADJ 50MA 8-MSOPMIC5282YMM-TRIC REG LIN POS ADJ 50MA 8-MSOP278 - Immediate$6.13Wyświetl szczegóły
Published: 2013-07-10