MxL7213 Dual 13 A Power Module

MaxLinear’s MxL7213 power module offers efficiency and thermal performance while matching pinout and functionality

Image of MaxLinear’s MxL7213 Dual 13 A Power ModuleMaxLinear's MxL7213 power module is a complete dual 13 A or single 26 A output switch mode DC/DC power supply with an input voltage of 4.5 V to 16 V. It offers improved efficiency and thermal performance relative to devices with the same industry standard pinout. This power module integrates the switching controller, power FETs, inductors, and all supporting components.

Features
  • Dual 13 A output
    • 4.5 V to 16 V wide single input voltage
    • 0.6 V to 5.3 V adjustable output voltage
  • Offers power system ease of design
  • Current mode control
    • Selectable CCM or CCM/DCM modes
    • Adjustable switching frequency (250 kHz to 780 kHz)
    • Internally compensated
    • Internal temperature monitor and thermal shutdown protection
  • Overcurrent protection
  • Output overvoltage protection
  • Frequency synchronization
  • Programmable soft-start
  • Peak current mode architecture for fast transient response
  • Two space-saving thermally enhanced packages
    • 15 mm x 15 mm x 4.41 mm LGA
    • 15 mm x 15 mm x 5.01 mm BGA
Applications
  • Telecommunications, networking, and infrastructure equipment
  • Industrial, medical, audio-video equipment
  • Test equipment
  • Carrier-class routers
  • FPGA/DSP/processor supplies
  • Distributed power architecture

MxL7213 Dual 13 A Power Module

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DC DC CNVRTR 0.6-5.3V 0.6-5.3VMXL7213-AYA-TDC DC CNVRTR 0.6-5.3V 0.6-5.3V119 - Immediate$132.87Wyświetl szczegóły
DC DC CNVRTR 0.6-5.3V 0.6-5.3VMXL7213-ABA-TDC DC CNVRTR 0.6-5.3V 0.6-5.3V0 - Immediate$70.16Wyświetl szczegóły
Published: 2020-04-07