MAX98090 Stereo Codec

Analog Devices offers their MAX98090 small, ultra low-power, high-performance stereo audio codec

Image of Analog Devices' MAX98090 Stereo CodecAnalog Devices' MAX98090 is an integrated audio codec that has high-performance and ultra low-power consumption in a small footprint. These features make it ideal for portable applications. This codec has six input pins that can be configured as analog or digital microphone inputs, differential or single-ended line inputs, or as full-scale direct differential inputs.

The record and playback paths feature FlexSound® technology DSP. This DSP includes digital gain and filtering, a bi-quad filter (record), dynamic range control (playback), and a seven-band parametric equalizer (playback) that can improve loudspeaker performance by optimizing the frequency response. The DirectDrive® stereo Class H headphone amplifier provides a ground referenced output eliminating the need for large DC-blocking capacitors. The device also includes a differential receiver (earpiece) amplifier that can be reconfigured as a stereo single-ended line output. The stereo Class D speaker amplifier provides efficient amplification, features low radiated emissions, supports filterless operation, and can drive both 4 Ω and 8 Ω loads.

Features
  • Three stereo single-ended/differential analog microphone/line inputs
  • Stereo PDM digital microphone input
  • 102 dB DR stereo DAC to HP (8 kHz < fS < 96 kHz)
  • 3.6 mW stereo playback power consumption
  • 99 dB DR stereo ADC (8 kHz < fS < 96 kHz)
  • 4.2 mW stereo record power consumption
  • Master clock frequencies from 256 x fS to 60 MHz
  • Stereo low EMI Class D speaker amplifiers
  • Differential receiver amplifier/stereo line output
  • Extensive click-and-pop reduction circuitry
  • RF immune analog inputs and outputs
  • Programmable microphone bias
  • I2S/LJ/RJ/TDM digital audio interface

MAX98090 Stereo Codecs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC CODEC I2S AUDIO ULP 40TQFNMAX98090BETL+IC CODEC I2S AUDIO ULP 40TQFN459 - Immediate$37.45Wyświetl szczegóły
IC CODEC I2S AUDIO ULP 40TQFNMAX98090AETL+IC CODEC I2S AUDIO ULP 40TQFN418 - Immediate
780 - Factory Stock
$37.45Wyświetl szczegóły

MAX98090 Stereo Codec Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR MAX98090MAX98090EVKIT#WLPEVAL BOARD FOR MAX980900 - Immediate$810.59Wyświetl szczegóły
EVAL BOARD FOR MAX98090MAX98090EVKIT#TQFNEVAL BOARD FOR MAX980900 - Immediate$810.59Wyświetl szczegóły
Published: 2017-09-27